Genesis - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: MA240.LBI.001
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Outdoor Antennas
Active
698 MHz
3.6 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA
Galileo, GLONASS, GPS
Module
Panel, Rectangular
30 dB
50 Ohms
1.5:1
- 40 C
+ 80 C
3 Band
Adhesive Mount
Connector
SMA Male
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.45 GHz, 3.5 GHz
HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics
205.8 mm
58 mm
12.4 mm
IP65
2 M RG174 x 2
Genesis
Bulk
Datasheet
Mfr: MA241.BI.001
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas Genesis MA241 2in1 4G/3G/2G 2xMIMO 2M NFC-200, Adhesive Mount Antenna

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Outdoor Antennas
Active
698 MHz
3.49 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA
Module
Panel, Rectangular
50 Ohms
3.5:1
- 40 C
+ 80 C
2 Band
Adhesive Mount
Connector
SMA Male
700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz
HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics
205.8 mm
68 mm
13 mm
IP65
2 M NFC200 x 2
Genesis