MA9 - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 617 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | 28 dBi | 50 Ohms | 3:1, 2:1 | 50 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring | 146 mm | 134 mm | 20 mm | IP67 | 1 M RG174, 2 M KSR200-P x 5 | MA9 | Bulk | ||||||||||
Mfr: MA952.A.LBIVW.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA952 Guardian 5in1 Adhesive Mount 4*5G/4G MIMO GNSS Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 617 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | SMA Male | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | IoT Gateway, Routers, HD Video Streaming, Transportation | 146 mm | 134 mm | 20 mm | IP67 | 1 M RG174, 3 M KSR200-P x 4 | MA9 | Bulk | |||||||||
Mfr: MA963.A.BIVW.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA963 Guardian 4in1 5G/4G MIMO Wideband Adhesive Mount Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 617 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | - 2.38 dB | 50 Ohms | 2 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | SMA Male | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz, 4.4 GHz, 5.2 GHz, 5.8 GHz | IoT Gateway, Routers, HD Video Streaming, Transportation | 146 mm | 134 mm | 20 mm | IP67 | 3 M KSR200-P x 4 | MA9 | Bulk |