Neptune - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: XAHP.30.A.1L21
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

New Product
Antennas

Not Available Online

Call
or
View Details
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Multiband Antenna
1.17645 GHz
1.603 GHz
BEIDOU, Galileo, GLONASS, GPS, IRNSS
Module
Dome
25.5 dB, 26.2 dB, 26.4 dB, 26.7 dB, 26.8 dB
50 Ohms
1:1
- 40 C
+ 85 C
7 Band
Connector
Connector
SMA
Marine, Boats, Water Leisure Activities
142.2 mm
IP67
RG174
Neptune
Bulk