PW - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: L9000101-01
TTI: ANT-2.4-PW-QW-UFL
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas 2.4GHz 1/2 Wave Whip Permanent Mount, UFL

0In Stock

Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.35 GHz
2.6 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
LoRaWAN, Sigfox, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Straight
1.6 dBi
250 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
MHF / U.FL
2.45 GHz
FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices
105 mm
216 mm RF1.32
PW
Bulk
L9000101-01
Datasheet
Mfr: ANT-868-PW-QW-UFL
TTI: ANT-868-PW-QW-UFL
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas 868MHz 1/4 Wave Whip Permanent Mount, UFL

0In Stock

Please adjust quantity to Min / Mult value
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Monopole
750 MHz
950 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID
Whip
Straight
1.6 dBi
200 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Direct / Permanent Mount
Connector
MHF / U.FL
868 MHz
FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices
83.5 mm
216 mm RF1.32
PW