RO - Antennas
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 2.5 GHz | Fiberglass | Bracket Mount | Connector | RO | Bulk | |||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Dipole Array | 860 MHz | 930 MHz | ISM | Collinear | Radome | 5 dBi | 50 Ohms | 2:1 | 50 W | - 40 C | + 85 C | 1 Band | Screw | Connector | N-Female | 812.4 mm | 25.7 mm | IP67 | RO | Bulk | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Dipole | 430 MHz | 930 MHz | Cellular (NBIoT, LTE) | UHF | Collinear | Fiberglass | 2 dBi, 2.5 dBi | 50 Ohms | 2:1 | 20 W | - 40 C | + 85 C | 2 Band | Bracket Mount | Connector | N Male | 435 MHz, 895 MHz | 21.28 in | IP67 | RO | Bulk | ||||||||||||||
Mfr: RO600/71NFKIT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Radome Omni 4.3 dbi 617-960 MHz N Female | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 617 MHz | 7.125 GHz | 4G/5G | WiFi | 5 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 80 C | Dipole | 6 Band | N-Female | 1.45 GHz to 4.2 GHz | 62.2 mm | 219.4 mm | IP67 | RO | Bulk | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 1.71 GHz | 2.17 GHz | RO | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | RO | Bulk | ||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | Fiberglass | Bracket Mount | Connector | RO | Bulk | ||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 4.9 GHz | 6 GHz | 4G, Cellular (NBIoT, LTE) | 802.11, WLAN | ISM, U-NII | Collinear | Fiberglass | 5 dBi | 50 Ohms | 2.0:1 | 20 W | - 30 C | + 60 C | 1 Band | Bracket Mount | Connector | N Female | 5.5 GHz | 6.75 in | IP67 | RO | Bulk | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 5.725 GHz | 5.925 GHz | 4G, Cellular (NBIoT, LTE) | 802.11, WLAN | ISM, U-NII | Collinear | Fiberglass | 9 dBi, 10 dBi | 50 Ohms | 2.0:1 | 20 W | - 30 C | + 60 C | 1 Band | Bracket Mount | Connector | N Female | 5.775 GHz | 16.5 in | IP67 | RO | Bulk | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 2.5 GHz | Fiberglass | 50 Ohms | 20 W | - 40 C | + 65 C | 1 Band | Bracket Mount | 515.87 mm | IP67 | RO | Bulk | |||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Collinear | Fiberglass | 5.9 dBi, 8 dBi | 50 Ohms | 2.0:1 | 20 W | 1 Band | Bracket Mount | Connector | N Male | 2.45 GHz | 527.81 mm | IP67 | RO | Bulk | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Dipole | 217 MHz | 222 MHz | VHF | Collinear | Fiberglass | 1.6 dB | 50 Ohms | 1.5:1 | 40 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 220 MHz | Radios, Utilities, SCADA Railway/PTC, IoT Devices | 837.9 mm | IP67 | RO | Bulk | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.2 GHz | 5.35 GHz | Fiberglass | Bracket Mount | Connector | RO | Bulk | |||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.3 GHz | 2.7 GHz | Connector | RO | Bulk | ||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.47 GHz | 5.725 GHz | Fiberglass | Bracket Mount | Connector | RO | Bulk | |||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 5.725 GHz | 5.925 GHz | Fiberglass | 9 dBi, 10 dBi | 50 Ohms | 2:1 | 20 W | - 30 C | + 60 C | 1 Band | Bracket Mount | Connector | N Male | 5 GHz ISM Band, DSRC, WiFi | 418.2 mm | IP67 | RO | Bulk | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 4.94 GHz | 4.99 GHz | Fiberglass | Bracket Mount | Connector | RO | Bulk | |||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.725 GHz | 5.875 GHz | Fiberglass | Bracket Mount | Connector | RO | Bulk | |||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Collinear | Fiberglass | 5.9 dBi, 8 dBi | 50 Ohms | 2.0:1 | 20 W | 1 Band | Bracket Mount | Connector | N Female | 2.4 GHz | 527.81 mm | IP67 | RO | Bulk | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.3 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Collinear | Fiberglass | 2 dBi | 50 Ohms | 2:1 | 50 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Male | 2.45 GHz | Radios, Rugged Outdoor Installations | 121.9 mm | IP67 | RO | Bulk | |||||||||||
Mfr: RO450NFKIT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Radome Omni 2.3dBi 410-520MHz N Female | Not Available Online | Antenna Accessories | Antenna Kits | Omni Directional Dipole with Bracket | RO | Bulk | ||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 5.725 GHz | 5.825 GHz | 4G, Cellular (NBIoT, LTE) | 802.11, WLAN | ISM, U-NII | Collinear | Fiberglass | 6 dBi | 50 Ohms | 2.0:1 | 20 W | - 30 C | + 60 C | 1 Band | Bracket Mount | Connector | N Female | 5.775 GHz | 6.75 in | IP67 | RO | Bulk | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 4.94 GHz | 4.99 GHz | Fiberglass | Bracket Mount | Connector | RO | Bulk | |||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.2 GHz | 5.35 GHz | Fiberglass | Bracket Mount | Connector | RO | Bulk | |||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.15 GHz | 5.8 MHz | Fiberglass | Bracket Mount | Connector | RO | Bulk |
- 1
- 2