Ulusses - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: AA.162.301111
TTI: AA.162.301111
Taoglas
Availability:

0In Stock

Antennas Ulysses AA.162 Mini Magnetic Mount GPS/ GLONASS Antenna, 3M RG-174 SMA(M)

0In Stock

Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.575 GHz
1.61 GHz
BEIDOU, Galileo, GLONASS, GPS
Module
Panel
27 dBi
50 Ohms
2
- 40 C
+ 85 C
1 Band
Magnetic Mount
Connector
SMA Male
1.57542 GHz, 1.602 GHz
Satellite Applications
40.4 mm
37.8 mm
10 mm
IP67
3 M RG174
Ulusses
Tray
Datasheet
Mfr: AA.166.A.301111
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas 3000mm RG-174 SMA(M) Ulysses Miniature Magnetic Mount

Not Available Online

Call
or
View Details
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active GNSS Antenna
1.559 GHz
1.607 GHz
BEIDOU, Galileo, GLONASS, GPS
Module
Panel
1.92 dB, 2.34 dB, 0.34 dB, 2.1 dB, 1.81 dB
50 Ohms
5
- 40 C
+ 85 C
5 Band
Magnetic Mount
Connector
SMA Male
1.559 GHz, 1.561 GHz, 1.57542 GHz, 1.592 GHz, 1.602 GHz
40.4 mm
37.8 mm
IP67
RG174
Ulusses