Audio Transformers / Signal Transformers
5.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PL1374 | Tube | |||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 4 kV | - 40 C | + 85 C | Quad | 18.5 mm | 15.34 mm | 9.77 mm | HX | Reel | |||||||||
Mfr: HX1294FNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | - 40 C | + 85 C | Dual | 18.44 mm | 13.67 mm | 5.87 mm | HX | Reel | ||||||||||
Mfr: H1270FNLT TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 2-Por | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 0.574 in | 0.515 in | 0.145 in | Reel | |||||||||
Mfr: PE-65612NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers THT Digital Audio 2500uH 1-Port | 0In Stock | Telecom Transformers | Module | Through Hole | 100 kHz to 55 MHz | 2 kV | 0 C | + 70 C | Single | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||
Mfr: PE-65745NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD 10BaseT Islation 140uH .3Ohms 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz | 140 uH | 1.5 kV | 0 C | + 70 C | Dual | 12.7 mm | 9.4 mm | 5.08 mm | Tube | |||||||||
Mfr: HX5014NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 12.19 mm | 7.49 mm | 1000Base-T | Tube | ||||||
Mfr: ALANS100X1-2F00ET TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | 0 C | + 70 C | 2 Channel | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | ||||||||||
Mfr: H5084NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 15.11 mm | 6.35 mm | 4.01 mm | Tube | |||||||||
Mfr: H5084FNL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 15.24 mm | 10.29 mm | 4.14 mm | Tube | |||||||||
0In Stock | ADSL Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | |||||||||||||||||
0In Stock | Telecom Transformers | SMD/SMT | 6.5 uH | Tray | |||||||||||||||||||
0In Stock | ADSL Transformers | SMD/SMT | 7.5 uH | 17.65 mm | 10 mm | Tray | |||||||||||||||||
0In Stock | DSL Transformers | SMD/SMT | 7.5 uH | 17.65 mm | 10 mm | Tray | |||||||||||||||||
0In Stock | ISDN Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | |||||||||||||||||
0In Stock | Telecom Transformers | Module | SMD/SMT | 6.5 uH | Single | Tray | |||||||||||||||||
0In Stock | DSL Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | |||||||||||||||||
Mfr: HX5200NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 14.73 mm | 17.27 mm | 10.92 mm | HX | Tray | ||||||
Mfr: PE-65351NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por | Not Available Online | ISDN Transformers | Module | Through Hole | 50 kHz to 3 MHz | 1.2 mH | 1.5 kV | 0 C | + 70 C | Dual | HC/3 | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||
Mfr: DA103C TTI: Not Assigned Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 5MH DIP | 0In Stock | Audio Transformers | Pin Terminal Transformers | Through Hole | 50 Hz to 60 Hz | 4 mH to 7.75 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | DIL-6 | 9.52 mm | 9 mm | 6.35 mm | DA100C | Tube | ||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | HX | Tube | |||||||||||||
Mfr: ALANC002G1-EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC002G1-EADT | 0In Stock | Isolation Transformers | SMD/SMT | 150 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC002G1 | Reel | |||||||||||
Mfr: ALANC002G2- EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC002G2- EADT | 0In Stock | Isolation Transformers | SMD/SMT | 150 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC002G1 | Reel | |||||||||||
Not Available Online | LAN Transformers | LAN Transformer | SMD/SMT | 350 uH | - 40 C | + 125 C | 17.78 mm | 10.35 mm | 3.2 mm | Reel | |||||||||||||
Mfr: HX1333NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 100D 1:1 4.5K REINFORCED SMD | 0In Stock | Signal Transformers | SMD/SMT | 350 uH | 4.5 kV | - 40 C | + 85 C | Dual | 17.1 mm | 14.75 mm | 8.4 mm | HX | Tube |