Audio Transformers / Signal Transformers
5.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Transformers | Module | SMD/SMT | 50 kHz to 450 MHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.4 mm | 5.97 mm | Reel | ||||||||||
0In Stock | ADSL Transformers | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | ||||||||||||||
Mfr: POEA1FB1V10W1X12 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 60 uH | 1.5 kVAC | - 40 C | + 125 C | 15.2 mm | 12.5 mm | 11.6 mm | POEA1FB | Reel | |||||||||||
Mfr: POEA1FB1V3W2X5 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Flyback Transformers | SMD/SMT | 300 kHz | 155 uH | 1.5 kVAC | - 40 C | + 125 C | 12.5 mm | 14.2 mm | POEA1FB | Reel | |||||||||||
Mfr: 21033812411 TTI: Not Assigned HARTING Availability: 0In StockAudio Transformers / Signal Transformers M12 TRANS 10/100 BASE-T D STR W/ POE | 0In Stock | PoE Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Dual | |||||||||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | 1 Channel | 12.95 mm | 7.11 mm | 6.22 mm | R-NL | Bulk | ||||||||||
Mfr: 1000B-5002X TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU PBC | 0In Stock | RF Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 55 C | + 125 C | Single | 17.53 mm | 12.19 mm | 5.72 mm | 1000B | Tube | |||||||||
Mfr: 100B-1003XT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.8 kVAC, 2.5 kVDC | - 55 C | + 125 C | Single | 12.7 mm | 6.73 mm | 5.97 mm | 100B | Reel | ||||||||||
Mfr: 1000B-5012X TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers Telecom Transformer 1CT:1CT 24Term SMD | 0In Stock | Telecom Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 55 C | + 125 C | Quad | 15.11 mm | 13.16 mm | 6.12 mm | 1000B | Tube | |||||||||
Mfr: HX1260FNL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | |||||||
Mfr: H1164NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 4-Por | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 kHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Quad | 28.58 mm x 116 mm x 5.84 mm | 28.58 mm | 12.19 mm | 5.84 mm | Tube | ||||||
Mfr: HX1098NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX 350uH 1Port IsolVolt 1.5kV | 0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.65 mm | 4.01 mm | 100Base-TX | Tube | |||||||||
Mfr: 100B-1001XNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC | 0In Stock | LAN Transformers | Module | Single | 100B | Tube | |||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 120 uH | 1.5 kV | 0 C | + 70 C | Single | 13.7 mm | 12.2 mm | 5.72 mm | Discrete LAN | Tube | |||||||||
Mfr: HX1260NLT TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | HX | Reel | |||||||||||
Mfr: 1000B-5006X TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers MDL DUAL 1000B 1:1 SMT TU PBC | 0In Stock | 1000B | Tube | ||||||||||||||||||||
Mfr: H5079NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 19.94 mm | 14.7 mm | 2.54 mm | H5079 | Tube | ||||||||
Mfr: H2019FNL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | SMT | 12.7 mm | 9.53 mm | 6 mm | Tube | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 0 C | + 70 C | Single | 18.16 mm | 12.2 mm | 6.6 mm | LAN 10/100/1000 Base-T | Reel | ||||||||||
Mfr: 100B-2002FXNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Module | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 18.67 mm | 13.46 mm | 6.48 mm | Tube | |||||||||||
0In Stock | Isolation Module | Industrial Ethernet | SMD/SMT | 350 uH | - 40 C | + 85 C | 23 mm | 8.75 mm | HXE1 | Tube | |||||||||||||
0In Stock | ADSL Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | |||||||||||||||||
0In Stock | Telecom Transformers | SMD/SMT | 6.5 uH | Tray | |||||||||||||||||||
0In Stock | ADSL Transformers | SMD/SMT | 7.5 uH | 17.65 mm | 10 mm | Tray |