Audio Transformers / Signal Transformers
5.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LAN1VSOS16351C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Single Port, 16pins , 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-16 | 12.7 mm | 7.1 mm | 5.9 mm | LANxV | Reel | |||||||||||
Mfr: LAN5VSOPS24121C3 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN PoE Txfmr, 10G BASE-T, 120uH, Open Hdr, Single Port, 24 pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 120 uH | 1.5 kVAC | - 40 C | + 125 C | SMD-24 | 18.13 mm | 12.2 mm | 6.5 mm | LANxV | Reel | |||||||||||
Mfr: LTA1VS16C-351-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LANTA 350uH 16 pin 5.3mmH | 0In Stock | LAN Transformers | Automotive | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 125 C | 1 Channel | SMD-16 | 12.8 mm | 6.9 mm | 5.25 mm | LTA1V | Reel | |||||||||
Mfr: HXB7009HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 90 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01 | ||||||||||
Mfr: 100B-1001FX TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | 1500 Vrms | - 55 C | + 125 C | Tube | |||||||||||||||||||
Mfr: ALAN1100X1-2F30DT TTI: Not Assigned ABRACON Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 85 C | Single | 12.8 mm | 6.9 mm | 5.6 mm | ALAN1100X1 | Reel | ||||||||||
Mfr: ALANL100X1-EF10ET TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | 0 C | + 70 C | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | ||||||||||||
Mfr: POEA2FB4V12W1X12 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 100.5 uH | 1.5 kVAC | - 40 C | + 125 C | 17.75 mm | 14.2 mm | 12.7 mm | POEA2FB | Reel | ||||||||||||
Mfr: POEB1FB1V12W1X12 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Flyback Transformers | SMD/SMT | 140 uH | 1.5 kVAC | - 40 C | + 125 C | 22.3 mm | 17.3 mm | 9 mm | POEB1FB | Reel | ||||||||||||
Not Available Online | LAN Transformers | LAN | SMD/SMT | 180 uH | 0 C | + 70 C | 1 Channel | SMT-24 | 17.6 mm | 16 mm | 6 mm | STRATOS | Reel | |||||||||||
Not Available Online | SMD/SMT | 120 uH | - 40 C | + 85 C | 15.1 mm | 10 mm | 8.2 mm | Exos | Reel | |||||||||||||||
Mfr: 1000B-5012FXNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 15.49 mm | 13.46 mm | 6.48 mm | Tube | ||||||||||||||
Mfr: LM-LP-1001L TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LINE MATCHING TRANS | 0In Stock | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 2.8 H | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | Tube | |||||||||
Mfr: LTA1VS16A-351-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH high Perform | 0In Stock | LAN Transformers | Automotive | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 125 C | 1 Channel | SMD-16 | 12.7 mm | 7.1 mm | 6.1 mm | LTA1V | Reel | |||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 200 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Single | 13.7 mm | 12.2 mm | 5.72 mm | Tube | |||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 15.1 mm | 10 mm | 4 mm | HXB | Reel | GST5009M LF | |||||||||||
0In Stock | Reel | |||||||||||||||||||||||
Mfr: HX1294NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 28.58 mm x 16.26 mm x 5.84 mm | 28.58 mm | 16.26 mm | 5.84 mm | 100Base-TX | Tube | ||||||||
Mfr: PT61022XEL TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers MAGNETICS LAN TRANSFORMER | 0In Stock | LAN Transformers | Module | SMD/SMT | 300 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | SMD-24 | 15.24 mm | 13.56 mm | 5.79 mm | PT61022XEL | Reel | ||||||||
Mfr: HX2019NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.4 mm | 5.97 mm | 100Base-TX | Tube | |||||||||
Mfr: H6062FNL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.5 mm | 15.24 mm | 5.72 mm | Tube | ||||||||||
Mfr: HX5008FNL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 13.16 mm | 18.67 mm | 6.12 mm | HX | Tube | |||||||||
Mfr: B78476A8317A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.6 mm | 12.1 mm | 5.8 mm | B78476A | Reel | B78476A8317A3 | ||||||||
Mfr: H5120NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | 4 Channel | 16.51 mm | 9.14 mm | 2.08 mm | Tube | ||||||||
Mfr: 21033812823 TTI: Not Assigned HARTING Availability: 0In StockAudio Transformers / Signal Transformers M12 TRANS 10GBASE-T X STR WITH POE+ | 0In Stock | PoE Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Quad |