Audio Transformers / Signal Transformers
5.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LAN Transformers | LAN Transformer | SMD/SMT | 350 uH | 0 C | + 70 C | 18.15 mm | 15.9 mm | 5.7 mm | Exos | Reel | |||||||||||||
Mfr: B78308A2387A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 100uH 9pF 260mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 100 uH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2387A3 | ||||||||||
Mfr: POEB3FB1V84W2X12 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 17.5 uH | 1.5 kVAC | - 40 C | + 125 C | 32.8 mm | 26.8 mm | 14.8 mm | POEB3FB | Reel | ||||||||||||
Mfr: POEB3FW1V50W1X5 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Forward Transformers | SMD/SMT | 162 uH | 1.5 kVAC | - 40 C | + 125 C | 32.8 mm | 26.8 mm | 14.8 mm | POEB3FW | Reel | ||||||||||||
Mfr: HXB6013HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 3 kVrms | - 40 C | + 85 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HXB | Reel | GS6014SM LF | ||||||||||
Mfr: HXB6014HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HXB | Reel | GS6014RM LF | ||||||||||
Mfr: HXB7012HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 90 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01RV | ||||||||||
Mfr: HXB2001HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HXB | Reel | TS8121AM HF | ||||||||||
Mfr: HXB4016HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | AVP9014RM | ||||||||||
Mfr: HXB5G008HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | QVP2014RM | ||||||||||
Mfr: POEA2FB2V12W1X12 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 42.9 uH | 1.5 kVAC | - 40 C | + 125 C | 17.75 mm | 14.2 mm | 12.7 mm | POEA2FB | Reel | ||||||||||||
Mfr: LAN2VSOS24351C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Open Hdr, Single Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 27.8 mm | 12.2 mm | 7.2 mm | LANxV | Reel | |||||||||||
Mfr: LAN3VSOS24151C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 2.5G BASE-T, 150uH, Open Hdr, Single Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 150 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 15.1 mm | 7.1 mm | 4.2 mm | LANxV | Reel | |||||||||||
0In Stock | Isolation Module | Industrial Ethernet | SMD/SMT | 350 uH | - 40 C | + 85 C | 23 mm | 8.75 mm | HXE1 | Tube | ||||||||||||||
Mfr: 100B-2002FXNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Module | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 18.67 mm | 13.46 mm | 6.48 mm | Tube | ||||||||||||
Mfr: DA102C TTI: Not Assigned Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 3MH DIP | 0In Stock | Audio Transformers | Pin Terminal Transformers | Through Hole | 50 Hz to 60 Hz | 2 mH to 3.9 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | DIL-6 | 9.52 mm | 9 mm | 6.35 mm | DA100C | Tube | |||||||
Mfr: DA101C TTI: Not Assigned Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP | 0In Stock | Audio Transformers | Pin Terminal Transformers | Through Hole | 50 Hz to 60 Hz | 1 mH to 2.06 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | DIL-6 | 9.52 mm | 9 mm | 6.35 mm | DA100C | Tube | |||||||
Mfr: LM-LP-1165 TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LINE MATCHING TRANS | 0In Stock | Signal Transformers | Through Hole | |||||||||||||||||||||
0In Stock | RF Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | - 40 C | + 85 C | Single | SMD-6 Module | 6.9 mm | 4 mm | 4.4 mm | CX | Tray | |||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||||
Mfr: TX1287NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | Not Available Online | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Octal | YB/1 | 25.4 mm | 10.8 mm | 7.11 mm | Tube | |||||||||||
Not Available Online | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 2 mH to 3.9 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | Tube | ||||||||||
0In Stock | Single | Tray | ||||||||||||||||||||||
0In Stock | PoE Transformers | LAN | SMD/SMT | 1 MHz to 550 MHz | 0 C | + 85 C | Quad | 16 mm | 10.3 mm | 4.1 mm | SM43P01EL | Reel |