Audio Transformers / Signal Transformers
5.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RF Transformers | Module | SMD/SMT | 50 MHz to 1 GHz | 0 C | + 70 C | Dual | 27.813 mm | 15.367 mm | 7.239 mm | CX | Tray | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | - 40 C | + 85 C | Dual | 15.21 mm | 13.67 mm | 5.87 mm | HX | Reel | ||||||||||||
Mfr: HX5201NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 17.27 mm | 14.73 mm | 10.67 mm | HX | Tray | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.78 mm | 12.95 mm | 9.4 mm | Tube | |||||||||||
Mfr: ECO2430SEO-D03H016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 680 uH | - 30 C | + 120 C | Single | 36 mm | 30 mm | 25 mm | ECO | Bulk | ECO2430SEO-D03H016 - | ||||||||||
Mfr: HD8005FNLT TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers HDBaseT 57W 1:1 SMD | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 400 MHz | 100 uH | 1.5 kV | 0 C | + 70 C | Quad | 15 mm | 13.7 mm | 5.72 mm | HDBaseT | Reel | |||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 9.53 mm | 6.22 mm | Reel | ||||||||||||
Mfr: B78476A8252A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T -40C+85C 2-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | - 40 C | + 85 C | Dual | 27.69 mm | 7.29 mm | 8.41 mm | B78476A | Reel | B78476A8252A3 | ||||||||||
0In Stock | ADSL Transformers | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | |||||||||||||||
Mfr: PE-64936NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | 0In Stock | ISDN Transformers | Module | Through Hole | 1 MHz to 100 MHz | 1.2 mH | 1.5 kV | 0 C | + 70 C | Dual | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||
Mfr: PE-65728NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD Isolation Xfmr 100uH .3Ohms 1-Port | 0In Stock | Telecom Transformers | Module | SMD/SMT | 100 kHz | 100 uH | 2 kV | 0 C | + 70 C | Single | 12.7 mm | 9.4 mm | 5.08 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 13.64 mm | 13.64 mm | 5.72 mm | 5008 | Reel | ||||||||||
0In Stock | Signal Transformers | SMD/SMT | 150 uH | 4.3 kV | - 40 C | + 125 C | 1 Channel | 7.62 mm | 6.73 mm | 5.72 mm | BMS | AEC-Q200 | Tube | |||||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 400 MHz | 120 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
Mfr: TM82440ANL TTI: Not Assigned Taoglas Availability: Not Available OnlineAudio Transformers / Signal Transformers LAN XFMR 1G BASE-T SINGLE | Not Available Online | LAN Transformers | LAN Transformer | SMD/SMT | 350 uH | - 40 C | + 85 C | 15.1 mm | 10 mm | 4 mm | Exos | Reel | ||||||||||||
Mfr: IFBT0709ZIFS062R50 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 55 uH | - 40 C | + 125 C | 1 Channel | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | ||||||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 250 MHz | 120 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.6 mm | 3.4 mm | 4.2 mm | TCxG | Reel | ||||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 250 MHz | 180 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.7 mm | 3.2 mm | 3.15 mm | TCxG | Reel | ||||||||||
Mfr: HXB5011HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 15.6 mm | 9.5 mm | 2.3 mm | HXB | Reel | |||||||||||
Mfr: LTA1VS16B-351-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH | 0In Stock | LAN Transformers | Automotive | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 125 C | 1 Channel | SMD-16 | 12.7 mm | 7.1 mm | 6.1 mm | LTA1V | Reel | |||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HB | Reel | TS8121A HF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | 24HSS1041A-2 HF | |||||||||||
Mfr: LAN2VSOPS24351C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN PoE Txfmr, 1000 BASE-T, 350uH, Open Hdr, Single Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 17.5 mm | 12.19 mm | 5.9 mm | LANxV | Reel | |||||||||||
Mfr: LAN4VSOPS24151C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN PoE Txfmr, 5G BASE-T, 150uH, Open Hdr, Single Port, 24 pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 150 uH, 180 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 13.6 mm | 12 mm | 6.3 mm | LANxV | Reel | |||||||||||
Mfr: ECO2020SEO-D14V014 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 12V/1A | 0In Stock | ECO | Reel | ECO2020SEO-D14V014 - |