Audio Transformers / Signal Transformers
5.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTA1VS16B-351-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH | 0In Stock | LAN Transformers | Automotive | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 125 C | 1 Channel | SMD-16 | 12.7 mm | 7.1 mm | 6.1 mm | LTA1V | Reel | |||||||||
Mfr: B78476A8252A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T -40C+85C 2-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | - 40 C | + 85 C | Dual | 27.69 mm | 7.29 mm | 8.41 mm | B78476A | Reel | B78476A8252A3 | ||||||||||
0In Stock | RF Transformers | SMD/SMT | 3 MHz to 300 MHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX | Tray | |||||||||||||
Mfr: HXB5011HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 15.6 mm | 9.5 mm | 2.3 mm | HXB | Reel | |||||||||||
Mfr: 1000B-5012XT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 15.49 mm | 13.46 mm | 6.48 mm | Reel | ||||||||||||||
Mfr: 1000B-5012 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers MDL SGL 1000B 1:1 SMT TU PBC | 0In Stock | RF Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 15.113 mm | 13.1572 mm | 6.1214 mm | 1000B | Tube | ||||||||||
Mfr: H6080NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 28.45 mm | 17.27 mm | 10.92 mm | Tube | ||||||||||
Mfr: PE-68515LNL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 100 Ohms | 1.5 kV | 0 C | + 70 C | Single | 25.4 mm | 8.89 mm | 9.4 mm | Tube | ||||||||||
Mfr: 1000B-5001FX TTI: Not Assigned iNRCORE Audio Transformers / Signal Transformers XFMR TCS SNGL 1000BT 1:124 SMT PBC | 0In Stock | LAN Transformers | Module | Dual | 1000B-F | Tube | ||||||||||||||||||
0In Stock | Isolation Module | Industrial Ethernet | SMD/SMT | 350 uH | - 40 C | + 85 C | 27.85 mm | 14.95 mm | 8 mm | HXE1 | Tube | |||||||||||||
Mfr: HX2019FNL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.78 mm | 9.91 mm | 3.2 mm | 1000Base-T | Tube | ||||||||||
Mfr: T1142NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port | Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Octal | 28.58 mm | 16.26 mm | 5.84 mm | Tube | ||||||||||||
Mfr: HX5019FNL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PCMCIA 1-Port NonPoE SMD | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 19.81 mm | 19.05 mm | 2.54 mm | HX | Tube | |||||||||
Mfr: ATB322524-0110-T000 TTI: Not Assigned TDK Audio Transformers / Signal Transformers 7.0 UH 1:10.2 TURN RATIO | Not Available Online | SMD/SMT | 100 kHz | 7 uH | 500 Vrms | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 2.4 mm | ATB | Reel | ATB322524-0110-T000 - | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | Single | Tube | |||||||||||||||
Mfr: PE-67531NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT CommonMode Choke 140uH .6Ohms | 0In Stock | Telecom Transformers | Module | Through Hole | 500 V | 0 C | + 70 C | Single | 10.16 mm | Tube | ||||||||||||||
Mfr: SM453230-181N7Y TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-181N7Y | Reel | |||||||||||
Mfr: H7229FNL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers SGL PORT XFORMER MOD 10GIGA | Not Available Online | LAN Transformers | SMD/SMT | 500 MHz | 120 uH | 100 Ohms | 1.5 kV | 0 C | + 70 C | 15 mm | 13.84 mm | 6.35 mm | ||||||||||||
Mfr: HX5014FNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por | Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 14.99 mm | 7.24 mm | HX | Reel | |||||||||
Mfr: B78304B1016A003 TTI: B78304B1016A003 TDK Availability: 0In StockAudio Transformers / Signal Transformers V002 E 6.3 SMD TRANSFORMER | 0In Stock | SMD/SMT | 4.3 mH | - 40 C | + 85 C | 8 mm | 7 mm | 5.7 mm | B78304B | Reel | B78304B1016A3 | |||||||||||||
Mfr: 23Z356SMQNLT TTI: 23Z356SMQNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 10 MHz to 100 MHz | 700 Ohms | 0 C | + 70 C | Single | 0.455 in | 0.275 in | 0.225 in | Reel | |||||||||||
0In Stock | Reel | |||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.715 mm | HX | Tube | ||||||||||
Mfr: B78304B1030A003 TTI: B78304B1030A003 TDK Availability: 0In StockAudio Transformers / Signal Transformers V261 E 6.3 SMD TRANSFORMER | 0In Stock | B78304B | Reel | B78304B1030A3 |