Audio Transformers / Signal Transformers
5.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock1.530 On Order Expected 03-May-27 | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 10.67 mm | Reel | |||||||||||||
0In Stock | Reel | |||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.715 mm | HX | Tube | ||||||||||
Mfr: B78304B1016A003 TTI: B78304B1016A003 TDK Availability: 0In StockAudio Transformers / Signal Transformers V002 E 6.3 SMD TRANSFORMER | 0In Stock | SMD/SMT | 4.3 mH | - 40 C | + 85 C | 8 mm | 7 mm | 5.7 mm | B78304B | Reel | B78304B1016A3 | |||||||||||||
Mfr: 23Z356SMQNLT TTI: 23Z356SMQNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 10 MHz to 100 MHz | 700 Ohms | 0 C | + 70 C | Single | 0.455 in | 0.275 in | 0.225 in | Reel | |||||||||||
Mfr: SM91542AL-E TTI: SM91542AL-E Bourns Availability: 0In StockAudio Transformers / Signal Transformers BMS Transformer/CMC,6PIN,SGL,4.3kVDC | 0In Stock | BMS Transformers | SMD/SMT | 450 uH | - 40 C | + 125 C | SM91542AL | Reel | ||||||||||||||||
Mfr: PE-68515LNLT TTI: PE-68515LNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 25.4 mm | 12.95 mm | 9.4 mm | Reel | |||||||||||
0In Stock | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Dual | 0.67 in | 0.451 in | 0.408 in | Tube | |||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 14.99 mm | 7.24 mm | Reel | |||||||||||
0In Stock | Reel | |||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 12.7 mm | 7.11 mm | 6.25 mm | Tube | ||||||||||||
0In Stock | ISDN Transformers | Module | Dual | Tube | ||||||||||||||||||||
Not Available Online | PoE Transformers | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | 18.25 mm | 12.24 mm | 7.24 mm | Reel | ||||||||||||
Not Available Online | PoE Transformers | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | 12.7 mm | 8.7 mm | 6.2 mm | Reel | ||||||||||||
Mfr: 1000B-5002FXT TTI: 1000B-5002FXT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER EREL | 0In Stock | Ethernet Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 17.78 mm | 16 mm | 5.97 mm | Reel | ||||||||||||
Not Available Online | PoE Transformers | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Dual | 31.3 mm | 12.2 mm | 7.24 mm | Reel | ||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.53 mm | 5.97 mm | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 100 uH | 1.5 kV | 0 C | + 70 C | Single | 15 mm | 13.7 mm | 5.72 mm | Tube | |||||||||||
Mfr: B78334B1018A003 TTI: B78334B1018A003 TDK Availability: 0In StockAudio Transformers / Signal Transformers V185 ER11 SMD TRANSFORMER | 0In Stock | B78334B | Bulk | B78334B1018A3 | ||||||||||||||||||||
0In Stock | Signal Transformers | SMD/SMT | Dual | Tray | ||||||||||||||||||||
Mfr: 100B-1001XT TTI: 100B-1001XT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10/100BASE - TX SINGLE PORT | 0In Stock | 100B | Reel | |||||||||||||||||||||
0In Stock | PoE Transformers | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Dual | 31.3 mm | 12.2 mm | 7.24 mm | |||||||||||||
Mfr: ALANS10001-3J61JT TTI: Not Assigned ABRACON Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 105 C | 2 Channel | ALANS100X1 | Reel | ||||||||||||||
Mfr: ALANS10001-4J11JT TTI: Not Assigned ABRACON Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 105 C | 2 Channel | ALANS100X1 | Reel | ||||||||||||||
0In Stock | GL1553 | Tube |