Audio Transformers / Signal Transformers
5.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1000B-5003FT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 2 Channel | 27.94 mm | 7.54 mm | 8.66 mm | 1000B | Reel | ||||||||||
Mfr: 10GB-6011XT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 30W PoE Transformer | 0In Stock | PoE Transformers | Module | SMD/SMT | - 55 C | + 125 C | 4 Channel | 18.42 mm | 12.19 mm | 6.73 mm | 10GBASE-T | Reel | |||||||||||
0In Stock | PoE Transformers | Module | SMD/SMT | - 40 C | + 85 C | 4 Channel | 18.42 mm | 12.98 mm | 10.41 mm | 10GBASE-T | Bulk | ||||||||||||
Mfr: 10GB-6012NL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 60W PoE+ Transformer | 0In Stock | PoE Transformers | Module | SMD/SMT | - 40 C | + 85 C | 4 Channel | 18.42 mm | 12.98 mm | 10.41 mm | 10GBASE-T | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 480 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 10.2 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 120 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 9.1 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 54 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 9.1 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 165 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 9.1 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 85 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 9.1 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 54 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 9.1 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 215 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 10.2 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 290 uH | 1.75 kVDC | - 40 C | + 125 C | 23.4 mm | 21.6 mm | 8.6 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 194 uH | 1.75 kVDC | - 40 C | + 125 C | 23.4 mm | 21.6 mm | 8.6 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 153 uH | 1.75 kVDC | - 40 C | + 125 C | 23.4 mm | 21.6 mm | 8.6 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 330 uH | 1.75 kVDC | - 40 C | + 125 C | 26.67 mm | 19.51 mm | 10.4 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 768 uH | 1.75 kVDC | - 40 C | + 125 C | 26.67 mm | 19.51 mm | 11.9 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 340 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 10.2 mm | R8 | Bulk | |||||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 15.11 mm | 13.16 mm | 6.12 mm | R-NL | Bulk | |||||||||
0In Stock | CX4024 | Tray | |||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | H5610NL | Reel | ||||||||
0In Stock | CX4011 | Tray | |||||||||||||||||||||
Mfr: DFLC1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DFL1553 | Tube | ||||||||||||||||||||
Mfr: DFLN1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DFL1553 | Tube | ||||||||||||||||||||
Mfr: DGLC1553-5 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DGL1553 | Tube | ||||||||||||||||||||
Mfr: DGLN1553-1 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DGL1553 | Tube |