Audio Transformers / Signal Transformers
5.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VDSL Transformers | Reel | |||||||||||||||||||||
Not Available Online | Signal Transformers | Module | SMD/SMT | 100 kHz | 177 uH | 1.5 kV | - 40 C | + 85 C | Single | 8.38 mm | 5.33 mm | 3.99 mm | B6105 | Tube | |||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | 27.81 mm | 15.24 mm | 7.24 mm | 5012 | Tube | |||||||||
Mfr: DGLC1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | 0 C | + 70 C | 3.94 mm | DGL1553 | Tube | |||||||||||||||||
0In Stock | CX4011 | Tray | |||||||||||||||||||||
0In Stock | CX4024 | Tray | |||||||||||||||||||||
Mfr: DFLC1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DFL1553 | Tube | ||||||||||||||||||||
Mfr: DFLN1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DFL1553 | Tube | ||||||||||||||||||||
Mfr: DGLC1553-5 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DGL1553 | Tube | ||||||||||||||||||||
Mfr: DGLN1553-1 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DGL1553 | Tube | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | H5610NL | Reel | ||||||||
Not Available Online | Reel | ||||||||||||||||||||||
Mfr: 21033814823 TTI: Not Assigned HARTING Availability: 0In StockAudio Transformers / Signal Transformers M12 TRANS 10GBASE-T X ANG W/O POE+ | 0In Stock | PoE Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Quad | |||||||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 153 uH | 1.75 kVDC | - 40 C | + 125 C | 23.4 mm | 21.6 mm | 8.6 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 768 uH | 1.75 kVDC | - 40 C | + 125 C | 26.67 mm | 19.51 mm | 11.9 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 216 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 10.2 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 340 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 10.2 mm | R8 | Bulk | |||||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 15.11 mm | 13.16 mm | 6.12 mm | R-NL | Bulk | |||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 480 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 10.2 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 120 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 9.1 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 290 uH | 1.75 kVDC | - 40 C | + 125 C | 23.4 mm | 21.6 mm | 8.6 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 194 uH | 1.75 kVDC | - 40 C | + 125 C | 23.4 mm | 21.6 mm | 8.6 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 330 uH | 1.75 kVDC | - 40 C | + 125 C | 26.67 mm | 19.51 mm | 10.4 mm | R8 | Bulk | |||||||||||
0In Stock | SMD/SMT | 500 uH | 4300 Vrms | - 40 C | + 125 C | 1 Channel | 12.15 mm | 9 mm | 3.2 mm | BMS | AEC-Q200 | Tube |