Audio Transformers / Signal Transformers
5.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 23Z467SM-T TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz | 1.5 kV | 0 C | + 70 C | 1 Channel | 11.43 mm | 6.73 mm | 9.14 mm | Reel | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 5.59 mm | 5.84 mm | 5.08 mm | Reel | ||||||||||||
Mfr: 23Z106SMNL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD LAN Choke 68uH .2Ohms 6-Port | 0In Stock | 68 uH | Tube | ||||||||||||||||||||
Mfr: 23Z106SMNL-T TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD LAN Choke 68uH .2Ohms 6-Port | 0In Stock | 68 uH | Reel | ||||||||||||||||||||
Mfr: 23Z356SMQNL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 10 MHz to 100 MHz | 700 Ohms | 1.5 kV | 0 C | + 70 C | Single | 0.455 in | 0.275 in | 0.225 in | Tube | |||||||||
Not Available Online | XDSL Transformers | Module | Through Hole | 400 V | 0 C | + 70 C | 1 Channel | Bulk | |||||||||||||||
Not Available Online | Design Kits | Module | Dual | Reel | |||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | |||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | 0.599 in | 0.538 in | 0.231 in | 5009 | Tube | |||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | |||||||||||||||
Mfr: LM-NP-1004L TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers MATCHING TRANS | 0In Stock | Signal Transformers | Tube | ||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 200 MHz | 360 uH | 1.5 kV | - 40 C | + 125 C | Single | 17.78 mm | 9.91 mm | 3.2 mm | HM | Tube | |||||||||
Not Available Online | Telecom Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 470 uH | 61 kOhms | 500 V | - 50 C | + 125 C | Single | 7.35 mm | 6.3 mm | 3.9 mm | Copperhead | AEC-Q200 | Tube | |||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 20.32 mm | 17.4 mm | 2.39 mm | Reel | |||||||||||
0In Stock | Planar Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | |||||||||||||||||
0In Stock | LAN Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | |||||||||||||||||
Not Available Online | SMD/SMT | 5 MHz to 65 MHz | - 40 C | + 85 C | 6.57 mm | 6.35 mm | 4.06 mm | ||||||||||||||||
0In Stock | DFL1553 | Tube | |||||||||||||||||||||
Mfr: DFLC1553-1 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DFL1553 | Tube | ||||||||||||||||||||
Mfr: DFLC1553-5 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DFL1553 | Tube | ||||||||||||||||||||
Mfr: DGLC1553-2 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DGL1553 | Tube | ||||||||||||||||||||
Mfr: 100B-4005F TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Module | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | SMD-40 | 28.5 mm | 12.19 mm | 7.1 mm | Tube | |||||||||||
Mfr: 100B-4005FT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Module | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | SMD-40 | 28.5 mm | 12.19 mm | 7.1 mm | Reel | |||||||||||
Mfr: 100B-4011X TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Module | SMD/SMT | - 55 C | + 125 C | SMD-40 | 28.45 mm | 12.19 mm | 7.11 mm | Tube | ||||||||||||
Mfr: 100B-4011XNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Module | SMD/SMT | - 55 C | + 125 C | SMD-40 | 28.45 mm | 12.19 mm | 7.11 mm | Reel |