Audio Transformers / Signal Transformers
5.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE-65834NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .5Ohms 1-Por | 0In Stock | ISDN Transformers | Module | Through Hole | 500 nH | 500 mOhms | 500 mOhms | 1.5 kV | 0 C | + 70 C | Single | 14.22 mm | 14.22 mm | 10.2 mm | Tube | ||||||||
Mfr: PE-65870NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | Not Available Online | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | ||||||||||
Mfr: PE-65870NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||
Mfr: PE-65967NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 40uH 1-Port | Not Available Online | Telecom Transformers | Module | SMD/SMT | 40 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | 7.62 mm | 7 mm | 6.35 mm | PE-65967 | Reel | |||||||||
Mfr: PE-68786NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH .7Ohms 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||
Mfr: PE-68864NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.2 Ohms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Tube | |||||||||
Not Available Online | LAN Transformers | Module | Single | Reel | |||||||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 2 kV | 0 C | + 70 C | Dual | 24.13 mm | 14.73 mm | 7.37 mm | Reel | ||||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 600 mOhms | 700 mOhms | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | Reel | ||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | Quad | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | |||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | Quad | 28.58 mm | 12.32 mm | 5.84 mm | Reel | |||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 20 kHz | 470 uH | 1.5 kV | 0 C | + 70 C | Dual | 29.72 mm | 12.7 mm | 8.28 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.53 mm | 12.2 mm | 5.51 mm | Reel | ||||||||||
Mfr: PE-64552NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT Datacom Xfmr 2500uH | 0In Stock | Telecom Transformers | Pin Terminal Transformers | Through Hole | 0 C | + 70 C | Single | 0.5 mm | 0.35 in | 0.25 in | Tube | ||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 2 Channel | Reel | |||||||||||||||
0In Stock | LAN Transformers | Module | Quad | Reel | |||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | Octal | 25.4 mm | 10.8 mm | 7.11 mm | Reel | |||||||||||||
Not Available Online | LAN Transformers | Module | Single | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Single | Reel | |||||||||||||||||||
Not Available Online | Signal Transformers | Module | Single | Bulk | |||||||||||||||||||
Not Available Online | XDSL Transformers | Module | Through Hole | 400 V | 0 C | + 70 C | 1 Channel | Bulk | |||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | Tube |