Audio Transformers / Signal Transformers
5.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B78476A8251A003 TTI: B78476A8251A003 TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.6 mm | 12.1 mm | 5.8 mm | B78476A | Reel | B78476A8251A3 | ||||||||
0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 17.5 mm | 12.2 mm | 5.72 mm | LAN 10/100/1000 Base-T | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 16.51 mm | 9.14 mm | 2.08 mm | 1000Base-T | Tube | ||||||||||
Mfr: SM91071AL-E TTI: SM91071AL-E Bourns Audio Transformers / Signal Transformers 10/100 BASE-T SINGLE PORT | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 125 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | SM91071AL-E | AEC-Q200 | Reel | |||||||||
Mfr: 1000B-5001X TTI: 1000B-5001X iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER EREL | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: HXB2002HLT TTI: HXB2002HLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER 100BT-POE | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HXB | Reel | TS8121CM HF | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Quad | 28.58 mm | 16 mm | 5.84 mm | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.715 mm | HX | Reel | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.65 mm | 6 mm | Bulk | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.78 mm | 12.95 mm | 9.4 mm | Reel | |||||||||||
0In Stock2.960 On Order Expected 09-Dec-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.53 mm | 5.97 mm | 100Base-TX | Tube | ||||||||||
Mfr: PT61017XPEL TTI: PT61017XPEL Bourns Availability: 0In Stock6.600 On Order Expected 15-Mar-27 Audio Transformers / Signal Transformers TRANSFORMER | 0In Stock6.600 On Order Expected 15-Mar-27 | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | PT61017XPEL | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 150 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | BGA | 28.45 mm | 17.27 mm | 11.18 mm | HX | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.51 mm | HX | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | BGA | 28.45 mm | 17.27 mm | 11.18 mm | Tray | ||||||||||
0In Stock | Power Line Communication Transformers | PLC | SMD/SMT | - 40 C | + 85 C | Single | 11.3 mm | 10.3 mm | 7.62 mm | BX | AEC-Q200 | Tube | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 14.81 mm | 14.73 mm | 4.88 mm | Reel | |||||||||||
0In Stock | LAN Transformers | SMD/SMT | 100 MHz | 350 uH | 100 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 16.51 mm | 9.14 mm | 2.08 mm | HX | Reel | ||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 7.62 mm | 7 mm | 6.35 mm | Tube | |||||||||||
Mfr: 21033812817 TTI: 21033812817 HARTING Availability: 0In StockAudio Transformers / Signal Transformers M12 TRANS 1000BASE-T X STR WITH POE+ | 0In Stock | LAN Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Quad | Bulk | |||||||||||||||
Mfr: HX0068ANLT TTI: HX0068ANLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.652 mm | 2.083 mm | HX | Reel | |||||||||
0In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 1 mH to 2.2 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.4 mm | 5.97 mm | HX | Reel | ||||||||||
Mfr: 1000B-5003FXNL TTI: 1000B-5003FXNL iNRCORE Audio Transformers / Signal Transformers MDL,DUAL,1GD,1:1 SMT,TU, RPB | 0In Stock | RF Transformers | SMD/SMT | 350 uH | 1.5 kV | - 55 C | + 125 C | 27.94 mm | 7.54 mm | 8.66 mm | 1000B-F | Tube | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 0.545 in | 0.48 in | 0.25 in | 1000Base-T | Tube |