Audio Transformers / Signal Transformers
5.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ISDN Transformers | Module | SMD/SMT | 100 kHz to 10 MHz | 3 kV | 0 C | + 70 C | 2 Channel | 24.13 mm | 14.96 mm | 10.03 mm | Tube | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 9.53 mm | 6.22 mm | Reel | ||||||||||||
Mfr: DGLC1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | 0 C | + 70 C | 3.94 mm | DGL1553 | Tube | |||||||||||||||||
Mfr: BX2577LNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD ADSL Line Xfmr 701uH | Not Available Online | ADSL Transformers | Reel | ||||||||||||||||||||
Not Available Online | VDSL Transformers | ||||||||||||||||||||||
Mfr: PE-65415NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Por | Not Available Online | ISDN Transformers | Module | Through Hole | 1 MHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||
Mfr: PE-65728NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD Isolation Xfmr 100uH .3Ohms 1-Port | Not Available Online | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Single | 0.495 in | 0.28 in | 0.2 in | Reel | |||||||||||
Mfr: PE-65839NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1500uH 1.1Ohm 1-Port | 0In Stock | LAN Transformers | Module | Through Hole | 700 mOhms | 1.1 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 14.22 mm | 14.22 mm | 10.2 mm | Tube | |||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 2 Channel | Reel | |||||||||||||||
Not Available Online | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 2 Channel | Tube | |||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 600 mOhms | 700 mOhms | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.83 mm | 7.11 mm | 6.22 mm | Tube | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | Bulk | ||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 25.4 mm | 9.91 mm | 6.22 mm | Reel | ||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Quad | 28.58 mm | 16.26 mm | 6.99 mm | Reel | ||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 7.62 mm | 7 mm | 6.35 mm | Reel | ||||||||||||
Mfr: PE-68822NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1600uH 2Ohms 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1.7 Ohms, 1.7 Ohms | 2 Ohms, 1.7 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Reel | |||||||||
Mfr: PE-68828NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 Ohms, 1 Ohms | 1 Ohms, 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Reel | |||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Octal | YB/1 | 25.4 mm | 10.8 mm | 7.11 mm | Tube | ||||||||||
Not Available Online | VDSL Transformers | Reel | |||||||||||||||||||||
Mfr: PE-65363NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 500uH 1.5Ohms 1-Port | 0In Stock | ISDN Transformers | Module | Through Hole | 1.5 kV | 0 C | + 70 C | 1 Channel | 12.7 mm | 8.89 mm | 6.35 mm | Tube | |||||||||||
Mfr: ST6200QNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 28uH .2Ohms 2-Port | Not Available Online | Reel | |||||||||||||||||||||
Mfr: CX2043LNLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD Wideband RF Xfmr 75Ohms | 0In Stock | RF Transformers | SMD/SMT | 50 kHz to 1.9 GHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | Reel | ||||||||||||
Not Available Online | LAN Isolation Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 1 Channel | Bulk | |||||||||||||||
Mfr: PE-68861NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.2 Ohms, 1.2 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Reel |