Audio Transformers / Signal Transformers
5.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B-4005FX TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Module | SMD/SMT | 1500 Vrms | - 55 C | + 125 C | SMD-40 | 28.5 mm | 12.19 mm | 7.1 mm | Tube | |||||||||||
Not Available Online | Ethernet Transformers | Module | SMD/SMT | - 40 C | + 85 C | 28.19 mm | 16 mm | 5.7 mm | Tube | ||||||||||||||
Mfr: 1000B-5014T TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 28.07 mm | 15.37 mm | 7.49 mm | Reel | |||||||||||||
Mfr: 1000B-5014X TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | SMD/SMT | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 28.07 mm | 12.45 mm | 7.49 mm | ||||||||||||||
Mfr: 1000B-5014XNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | SMD/SMT | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 28.07 mm | 15.37 mm | 7.49 mm | Reel | |||||||||||||
Mfr: SGQC1553-1 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | 0 C | + 70 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
Mfr: SLQF1553-3 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | - 55 C | + 130 C | 2 Channel | 16 mm | 16 mm | 7.11 mm | Tube | ||||||||||||||
Mfr: SLQF1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | - 55 C | + 130 C | 2 Channel | 16 mm | 16 mm | 7.11 mm | Tube | ||||||||||||||
Mfr: SLQT1553-2 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Through Hole | - 55 C | + 130 C | 2 Channel | 16 mm | 16 mm | 7.11 mm | Tube | ||||||||||||||
Mfr: SLQT1553-5 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Through Hole | - 55 C | + 130 C | 2 Channel | 16 mm | 16 mm | 7.11 mm | Tube | ||||||||||||||
Mfr: STQN1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ruggedized | - 40 C | + 85 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||||
Mfr: T-1062ACTT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | High Speed | 3.75 uH | 5.84 mm | 6.7 mm | 5.46 mm | Reel | ||||||||||||||||
Not Available Online | Ruggedized | 3.75 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 6.73 mm | 5.84 mm | 5.46 mm | Tube | |||||||||||||
Mfr: T-1250SCTNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | High Speed | SMD/SMT | 3.75 uH | - 55 C | + 125 C | 2 Channel | 12.7 mm | 11.05 mm | 4.57 mm | Tube | ||||||||||||
Mfr: T-1485SCTT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | High Speed | SMD/SMT | 3.75 uH | - 55 C | + 125 C | 2 Channel | 12.7 mm | 11.05 mm | 4.57 mm | Reel | ||||||||||||
Mfr: T-531ACTNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | High Speed | 7.5 uH | - 55 C | + 125 C | 5.84 mm | 6.73 mm | 5.46 mm | Reel | ||||||||||||||
Mfr: T-531SCTNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | High Speed | SMD/SMT | 7.5 uH | - 55 C | + 125 C | 12.7 mm | 7.37 mm | 4.57 mm | Tube | |||||||||||||
0In Stock | Interface Transformers | - 55 C | + 125 C | 15.86 mm | 15.86 mm | 6.35 mm | Tube | ||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||
Not Available Online | Tube | ||||||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||||||
Not Available Online | T1/E1/CEPT/ISDN-PRI SMT Transformer | 1.2 mH | 7.62 mm | 6.98 mm | 6.98 mm | Tube | |||||||||||||||||
Not Available Online | Ethernet Transformers | Fibre Channel Isolation | 7.5 uH | 12.7 mm | 6.85 mm | 5.08 mm | Tube | ||||||||||||||||
Not Available Online | Ethernet Transformers | Fibre Channel Isolation | 7.5 uH | 12.7 mm | 6.85 mm | 5.08 mm | Reel | ||||||||||||||||
Mfr: 100B-4018NLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Module | SMD/SMT | - 40 C | + 85 C | 28.19 mm | 16 mm | 5.7 mm | Reel |