Audio Transformers / Signal Transformers
5.328 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IFBT0709ZIFS135R00 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 40 uH | - 40 C | + 125 C | 1 Channel | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | ||||||||||||
Mfr: IFBT0912ABFS303R30 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 42 uH | - 40 C | + 125 C | 1 Channel | 29.5 mm | 22 mm | 12 mm | IFBT | Reel | ||||||||||||
0In Stock | Telecom Transformers | SMD/SMT | 6.5 uH | Tray | ||||||||||||||||||||
0In Stock | DSL Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | ||||||||||||||||||
0In Stock | ISDN Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | ||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.5 mm | 15.24 mm | 5.72 mm | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 200 uH | 1.5 kV | 0 C | + 70 C | Quad | 15 mm | 13.7 mm | 5.72 mm | 10GBase-T | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 0 C | + 70 C | Single | 17.65 mm | 12.2 mm | 5.72 mm | H5007 | Tube | |||||||||||
Mfr: POEA1FB1V7W1X5 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Flyback Transformers | SMD/SMT | 253 uH | 1.5 kVAC | - 40 C | + 125 C | 15.2 mm | 12.5 mm | 11.6 mm | POEA1FB | Reel | ||||||||||||
Mfr: POEA2FB1V13W1X12 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Flyback Transformers | SMD/SMT | 127 uH | 1.5 kVAC | - 40 C | + 125 C | 17.65 mm | 14.5 mm | 14 mm | POEA2FB | Reel | ||||||||||||
Mfr: POEB2FB1V40W1X5 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 100 uH | 1.5 kVAC | - 40 C | + 125 C | 29.3 mm | 21.8 mm | 12 mm | POEB2FB | Reel | ||||||||||||
Mfr: LM-NP-1003L TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LINE MATCHING TRANS | 0In Stock | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | Tube | ||||||||||
Mfr: H1112NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 14.81 mm | 14.73 mm | 4.88 mm | H1112 | Tube | |||||||||
0In Stock | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | 5 uH | - 40 C | + 125 C | 9 mm | 6.9 mm | 5 mm | BM62xx | AEC-Q200 | Reel | ||||||||||||
0In Stock | 120 uH | - 40 C | + 85 C | 1 Channel | TCxG | Reel | ||||||||||||||||||
Mfr: SM453230-231N7YP TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN xfmr,1/2.5/5GbE,PoE+,IEEE | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-xxxN7YP | Reel | |||||||||||
Not Available Online | LAN Transformers | LAN Transformer | SMD/SMT | 120 uH | - 40 C | + 85 C | 13.7 mm | 15.2 mm | 5.72 mm | Exos | Reel | |||||||||||||
Mfr: B78308A2485A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 90uH 6pF 175mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 90 uH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2485A3 | ||||||||||
Mfr: 10GB-6011X TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 30W PoE Transformer | 0In Stock | PoE Transformers | Module | SMD/SMT | - 55 C | + 125 C | 4 Channel | 18.42 mm | 12.19 mm | 6.73 mm | 10GBASE-T | Bulk | ||||||||||||
Mfr: 10GB-6014T TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer | Not Available Online | LAN Transformers | Module | SMD/SMT | - 40 C | + 125 C | Quad | 13.89 mm | 6.48 mm | 10GBASE-T | Reel | |||||||||||||
0In Stock | Signal Transformers | SMD/SMT | 15 uH | 200 mOhms | - 40 C | + 70 C | Dual | 9.8 mm | 9 mm | 10.8 mm | Tray | |||||||||||||
Mfr: ALAN110001-4J41DT TTI: Not Assigned ABRACON Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 85 C | Single | 18.3 mm | 16.5 mm | 6.4 mm | ALAN110001 | Reel | ||||||||||
Mfr: ALANL10001-FJC1KT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 125 C | 19.8 mm | 16.6 mm | 2.5 mm | ALANL10001 | Reel | ||||||||||||
Mfr: ALANL100X1-DE12DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 500 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | ||||||||||
Mfr: B78476A8065A003 TTI: Not Assigned TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 7.11 mm | 5.6 mm | B78476A | Reel | B78476A8065A3 |