5008 - Audio Transformers / Signal Transformers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 13.64 mm | 13.64 mm | 5.72 mm | 5008 | Reel | |||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 0 C | + 70 C | Single | 19.56 mm | 13.64 mm | 5.72 mm | 5008 | |||||||||||||
Not Available Online | LAN Transformers | Module | Pin | 1.5 kV | 0 C | + 70 C | Single | SOIC-24 | 18.8 mm | 13.64 mm | 5.72 mm | 5008 |