ATB - Audio Transformers / Signal Transformers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ATB322515-0110-T000 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 7.0 UH 1:10.0 TURN RATIO | Not Available Online | ATB | Reel | ATB322515-0110-T000 - | ||||||||||||||||||||
Mfr: ATB322524-0110-T000 TTI: Not Assigned TDK Audio Transformers / Signal Transformers 7.0 UH 1:10.2 TURN RATIO | Not Available Online | SMD/SMT | 100 kHz | 7 uH | 500 Vrms | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 2.4 mm | ATB | Reel | ATB322524-0110-T000 - | |||||||||||
Mfr: ATB322524-0110-T TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | ATB | ||||||||||||||||||||||
Mfr: ATB322515-0110 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers Photoflash Capacitor Charging Transforme | Not Available Online | SMD/SMT | 100 kHz | 7 uH | 500 Vrms | - 40 C | + 85 C | 1210 (3225 metric) | 3.2 mm | 2.5 mm | 1.55 mm | ATB | Reel | |||||||||||
Mfr: ATB322524-0110 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers COMPLETE MFG PN 810-ATB32240110T000 | Not Available Online | SMD/SMT | 100 kHz | 7 uH | 500 Vrms | - 40 C | + 85 C | 1210 (3225 metric) | 3.2 mm | 2.5 mm | 2.4 mm | ATB | Reel | ATB322524-0110-T000 | ||||||||||
Mfr: ATB322515-0110-T TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | ATB |