BMS - Audio Transformers / Signal Transformers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Signal Transformers | SMD/SMT | 150 uH | 4.3 kV | - 40 C | + 125 C | 1 Channel | 7.62 mm | 6.73 mm | 5.72 mm | BMS | AEC-Q200 | Tube | ||||||||||
Not Available Online | Signal Transformers | SMD/SMT | 300 uH | 4.3 kV | - 40 C | + 150 C | Single | 8.38 mm | 7.69 mm | 4.25 mm | BMS | AEC-Q200 | Tube | ||||||||||
0In Stock | SMD/SMT | 150 uH | 3000 Vrms | - 40 C | + 125 C | 1 Channel | 12.15 mm | 9 mm | 3.2 mm | BMS | AEC-Q200 | Tube | |||||||||||
0In Stock | SMD/SMT | 500 uH | 4300 Vrms | - 40 C | + 125 C | 1 Channel | 12.15 mm | 9 mm | 3.2 mm | BMS | AEC-Q200 | Reel | |||||||||||
Not Available Online | Signal Transformers | SMD/SMT | 500 uH | 3.2 kV | - 40 C | + 125 C | Single | 8.64 mm | 8.38 mm | 4.06 mm | BMS | AEC-Q200 | Tube | ||||||||||
0In Stock | SMD/SMT | 500 uH | 4300 Vrms | - 40 C | + 125 C | 1 Channel | 12.15 mm | 9 mm | 3.2 mm | BMS | AEC-Q200 | Tube | |||||||||||
0In Stock | 150 uH to 450 uH | 4300 Vrms | - 40 C | + 125 C | 2 Channel | 14.81 mm | 11.68 mm | 4.88 mm | BMS | AEC-Q200 | Tube | ||||||||||||
0In Stock | Signal Transformers | SMD/SMT | 150 uH | 4.6 kV | - 40 C | + 125 C | 1 Channel | 7.62 mm | 6.73 mm | 5.72 mm | BMS | AEC-Q200 | Tube | ||||||||||
Not Available Online | 150 uH to 450 uH | 4300 Vrms | - 40 C | + 125 C | 2 Channel | 14.81 mm | 11.68 mm | 4.88 mm | BMS | AEC-Q200 | Reel | ||||||||||||
Not Available Online | Signal Transformers | SMD/SMT | 500 uH, 650 uH | 2.5 kV | - 40 C | + 125 C | Dual | 11.56 mm | 9.53 mm | 5.72 mm | BMS | AEC-Q200 | Tube | ||||||||||
0In Stock | SMD/SMT | 150 uH | 3000 Vrms | - 40 C | + 125 C | 1 Channel | 12.15 mm | 9 mm | 3.2 mm | BMS | AEC-Q200 | Reel |