H5004EF - Audio Transformers / Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: H5004EFNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 1000BASE-T NON-POE SMD 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | Single | Ethernet Transformer / Choke | 17.5 mm x 15.24 mm x 5.72 mm | 17.5 mm | 15.24 mm | 5.72 mm | H5004EF | Reel | |||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | Ethernet Transformer / Choke | 17.5 mm x 15.24 mm x 5.72 mm | 17.5 mm | 15.24 mm | 5.72 mm | H5004EF | Tube |