HM - Audio Transformers / Signal Transformers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HM5004ENLT TTI: HM5004ENLT Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 350uH .650hms 1-P AEC-Q200 | 0In Stock | LAN Transformers | HM | AEC-Q200 | Reel | |||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 200 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | 0.5 in | 0.347 in | 0.082 in | HM | Tube | ||||||||||
0In Stock | Ethernet Transformers | SMD/SMT | 100 Hz to 100 MHz | 350 uH | 4000 Vrms | - 40 C | + 85 C | Single | 15.24 mm | 12.7 mm | 7.62 mm | HM | Reel | |||||||||||
Mfr: HM1188NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 200 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | 0.5 in | 0.28 in | 0.235 in | HM | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | 17.526 mm | 16.002 mm | 5.715 mm | HM | AEC-Q200 | Tube | HM5004EFNL | ||||||||
0In Stock | LAN Transformers | SMD/SMT | 100 kHz to 500 MHz | 150 uH | 1.5 kV | - 40 C | + 125 C | Quad | 13.72 mm | 12.2 mm | 5.72 mm | HM | AEC-Q200 | Tube | ||||||||||
0In Stock | LAN Transformers | SMD/SMT | 100 kHz to 500 MHz | - 40 C | + 125 C | Single | 13.72 mm | 12.2 mm | 5.72 mm | HM | Reel | |||||||||||||
0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 200 MHz | 350 uH | 1.5 kVAC | - 40 C | + 105 C | Dual | 0.5 in | 0.28 in | 0.235 in | HM | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 200 MHz | 360 uH | 1.5 kV | - 40 C | + 125 C | Single | 17.78 mm | 9.91 mm | 3.2 mm | HM | Tube |