PT61020EL - Audio Transformers / Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.600In Stock22.400 On Order Expected | LAN Transformers | SMD/SMT | 300 kHz to 100 MHz | 350 uH | 1.5 kVAC | - 40 C | + 85 C | Quad | 17.62 mm | 12.2 mm | 6 mm | PT61020EL | Reel | ||||||||||
Mfr: PT61020EL. TTI: Not Assigned Bourns Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PT61020EL |