PT61022XEL - Audio Transformers / Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PT61022XEL TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers MAGNETICS LAN TRANSFORMER | 0In Stock | LAN Transformers | Module | SMD/SMT | 300 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | SMD-24 | 15.24 mm | 13.56 mm | 5.79 mm | PT61022XEL | Reel |