SM453229-231N7Y - Audio Transformers / Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM453229-231N7Y TTI: Not Assigned Bourns Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,PoE,4.7x3.2 | 0In Stock | PoE Transformers | SMD/SMT | 1 MHz to 100 MHz | 230 uH | 1.5 kVAC | - 40 C | + 85 C | Dual | 4.7 mm x 3.22 mm x 2.9 mm | 4.7 mm | 3.22 mm | 2.9 mm | SM453229-231N7Y | Reel |