Aluminum Electrolytic Capacitors
175.327 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.758)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.877)
- Aluminum Electrolytic Capacitors - SMD (14.985)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.695)
- Aluminum Electrolytic Capacitors - Snap In (54.687)
- Aluminum Organic Polymer Capacitors (10.325)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1V221B TTI: EEU-FC1V221B Panasonic Industry Availability: 28.000In Stock195.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200 | 28.000In Stock195.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | |||
Mfr: EEE-FK1C221XP TTI: EEE-FK1C221XP Panasonic Industry Availability: 75.600In Stock81.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 220uF 16V | 75.600In Stock81.000 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1H101P TTI: EEE-FK1H101P Panasonic Industry Availability: 10.000In Stock148.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 50V | 10.000In Stock148.000 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1H470XP TTI: EEE-FK1H470XP Panasonic Industry Availability: 35.100In Stock321.300 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V | 35.100In Stock321.300 On Order Expected | High Temp Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 680 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1V101AP TTI: EEE-FT1V101AP Panasonic Industry Availability: 20.000In Stock115.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 35volts 6.3x5.8mm SMD | 20.000In Stock115.000 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEE-1VA101XP TTI: EEE-1VA101XP Panasonic Industry Availability: 14.400In Stock45.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 35V | 14.400In Stock45.000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | |||||
Mfr: EEU-FC1V101 TTI: EEU-FC1V101 Panasonic Industry Availability: 400In Stock49.400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V | 400In Stock49.400 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | |||
Mfr: UCD1J101MNL1GS TTI: UCD1J101MNL1GS Nichicon Availability: 136.500In Stock104.000 On Order Expected 31-Aug-27 Aluminum Electrolytic Capacitors - SMD 63volts 100uF AEC-Q200 | 136.500In Stock104.000 On Order Expected 31-Aug-27 | Low Impedance Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UUD1V101MNL1GS TTI: UUD1V101MNL1GS Nichicon Availability: 60.500In Stock404.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 | 60.500In Stock404.000 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: EEE-FK1C471P TTI: EEE-FK1C471P Panasonic Industry Availability: 2.000In Stock82.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 470uF 16V | 2.000In Stock82.500 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1H470P TTI: EEE-FK1H470P Panasonic Industry Availability: 35.000In Stock110.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V | 35.000In Stock110.000 On Order Expected | High Temp Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 680 mOhms | 2000 Hour | ||||
Mfr: UWT1V221MNL1GS TTI: UWT1V221MNL1GS Nichicon Availability: 48.000In Stock202.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 | 48.000In Stock202.000 On Order Expected | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: UUD1V221MNL1GS TTI: UUD1V221MNL1GS Nichicon Availability: 66.500In Stock780.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 | 66.500In Stock780.000 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: EEE-FK1C101P TTI: EEE-FK1C101P Panasonic Industry Availability: 11.000In Stock30.000 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - SMD 100uF 16V | 11.000In Stock30.000 On Order Expected 12-Apr-27 | High Temp Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: UCD1H221MNL1GS TTI: UCD1H221MNL1GS Nichicon Availability: 253.000In Stock83.500 On Order Expected 23-Mar-27 Aluminum Electrolytic Capacitors - SMD 50volts 220uF AEC-Q200 | 253.000In Stock83.500 On Order Expected 23-Mar-27 | Low Impedance Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: EEE-FK1V221P TTI: EEE-FK1V221P Panasonic Industry Availability: 24.000In Stock413.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 220uF 35V | 24.000In Stock413.500 On Order Expected | High Temp Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: UCD1H220MCL1GS TTI: UCD1H220MCL1GS Nichicon Availability: 63.000In Stock354.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22uF 50V 105c AEC-Q200 | 63.000In Stock354.000 On Order Expected | Low Impedance Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: EEE-FK1E471P TTI: EEE-FK1E471P Panasonic Industry Availability: 16.000In Stock130.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 470UF 25V FK SMD | 16.000In Stock130.500 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: UUD1C221MCL1GS TTI: UUD1C221MCL1GS Nichicon Availability: 139.500In Stock83.700 On Order Expected 02-Feb-27 Aluminum Electrolytic Capacitors - SMD 16volts 220uF 20% AEC-Q200 | 139.500In Stock83.700 On Order Expected 02-Feb-27 | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UWT1H101MNL1GS TTI: UWT1H101MNL1GS Nichicon Availability: 179.000In Stock4.000 On Order Expected 16-Nov-26 Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 179.000In Stock4.000 On Order Expected 16-Nov-26 | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: ECA-1VHG471 TTI: ECA-1VHG471 Panasonic Industry Availability: 9.000In Stock10.000 On Order Expected 29-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V | 9.000In Stock10.000 On Order Expected 29-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: ECA-1HHG102 TTI: ECA-1HHG102 Panasonic Industry Availability: 4.700In Stock35.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V | 4.700In Stock35.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: UPW1J471MHD TTI: UPW1J471MHD Nichicon Availability: 16.400In Stock25.600 On Order Expected 27-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF AEC-Q200 | 16.400In Stock25.600 On Order Expected 27-Jul-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 25 mm | 70 mOhms | 7000 Hour | |||
Mfr: EEE-FK1V221GP TTI: EEE-FK1V221GP Panasonic Industry Availability: 18.500In Stock49.500 On Order Expected Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 18.500In Stock49.500 On Order Expected | High Temp Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | ||||
Mfr: EEE-FP1V331AP TTI: EEE-FP1V331AP Panasonic Industry Availability: 48.500In Stock87.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 330UF 35V ELECT FP SMD | 48.500In Stock87.000 On Order Expected | High Temp Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 60 mOhms | 2000 Hour |