Aluminum Electrolytic Capacitors - SMD
14.985 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Life | Product | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-1VA101XP TTI: EEE-1VA101XP Panasonic Industry Availability: 14.400In Stock45.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 35V | 14.400In Stock45.000 On Order Expected | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 132 mA | - 40 C | + 85 C | 7.7 mm | S | AEC-Q200 | Reel | ||||
Mfr: UUD1V221MNL1GS TTI: UUD1V221MNL1GS Nichicon Availability: 66.500In Stock780.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 | 66.500In Stock780.000 On Order Expected | 220 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 450 mA | - 55 C | + 105 C | UUD | AEC-Q200 | Reel | |||||
Mfr: EEE-FK1C101P TTI: EEE-FK1C101P Panasonic Industry Availability: 11.000In Stock30.000 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - SMD 100uF 16V | 11.000In Stock30.000 On Order Expected 12-Apr-27 | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | High Temp Electrolytic Capacitors | 20 % | 240 mA | 360 mOhms | - 55 C | + 105 C | 5.8 mm | FK | AEC-Q200 | Reel | |||
Mfr: UCD1H220MCL1GS TTI: UCD1H220MCL1GS Nichicon Availability: 63.000In Stock354.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22uF 50V 105c AEC-Q200 | 63.000In Stock354.000 On Order Expected | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 170 mA | - 55 C | + 105 C | 6.6 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: EEE-FK1E471P TTI: EEE-FK1E471P Panasonic Industry Availability: 16.000In Stock130.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 470UF 25V FK SMD | 16.000In Stock130.500 On Order Expected | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 2000 Hour | High Temp Electrolytic Capacitors | 20 % | 850 mA | 80 mOhms | - 55 C | + 105 C | 10.2 mm | FK | AEC-Q200 | Reel | |||
Mfr: EEE-FK1V221P TTI: EEE-FK1V221P Panasonic Industry Availability: 24.000In Stock413.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 220uF 35V | 24.000In Stock413.500 On Order Expected | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | High Temp Electrolytic Capacitors | 20 % | 600 mA | 160 mOhms | - 55 C | + 105 C | 10.2 mm | FK | AEC-Q200 | Reel | |||
Mfr: EEE-FK1H470P TTI: EEE-FK1H470P Panasonic Industry Availability: 35.000In Stock110.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V | 35.000In Stock110.000 On Order Expected | 47 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | High Temp Electrolytic Capacitors | 20 % | 195 mA | 680 mOhms | - 55 C | + 105 C | 6.2 mm | FK | AEC-Q200 | Reel | |||
Mfr: UWT1V221MNL1GS TTI: UWT1V221MNL1GS Nichicon Availability: 48.000In Stock202.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 | 48.000In Stock202.000 On Order Expected | 220 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | Aluminum Electrolytic Capacitors | 20 % | 190 mA | - 55 C | + 105 C | 8.3 mm | UWT | AEC-Q200 | Reel | ||||
Mfr: EEE-FTH101XAP TTI: EEE-FTH101XAP Panasonic Industry Availability: 0In Stock189.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 50volts 6.3x7.7mm SMD | 0In Stock189.000 On Order Expected | 100 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | High Temp Electrolytic Capacitors | 20 % | 350 mA | 340 mOhms | - 55 C | + 105 C | 8 mm | FT | AEC-Q200 | Reel | |||
Mfr: UCD1H221MNL1GS TTI: UCD1H221MNL1GS Nichicon Availability: 253.000In Stock84.000 On Order Expected 23-Mar-27 Aluminum Electrolytic Capacitors - SMD 50volts 220uF AEC-Q200 | 253.000In Stock84.000 On Order Expected 23-Mar-27 | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 700 mA | - 55 C | + 105 C | 10.3 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: EEE-FT1V101AP TTI: EEE-FT1V101AP Panasonic Industry Availability: 20.000In Stock115.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 35volts 6.3x5.8mm SMD | 20.000In Stock115.000 On Order Expected | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | High Temp Electrolytic Capacitors | 20 % | 300 mA | 260 mOhms | - 55 C | + 105 C | 6.1 mm | FT | AEC-Q200 | Reel | |||
Mfr: EEE-FK1H101P TTI: EEE-FK1H101P Panasonic Industry Availability: 10.000In Stock148.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 50V | 10.000In Stock148.000 On Order Expected | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | High Temp Electrolytic Capacitors | 20 % | 350 mA | 340 mOhms | - 55 C | + 105 C | 10.2 mm | FK | AEC-Q200 | Reel | |||
Mfr: EEE-FK1C221XP TTI: EEE-FK1C221XP Panasonic Industry Availability: 75.600In Stock81.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 220uF 16V | 75.600In Stock81.000 On Order Expected 18-May-27 | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | High Temp Electrolytic Capacitors | 20 % | 280 mA | 340 mOhms | - 55 C | + 105 C | 7.7 mm | FK | AEC-Q200 | Reel | |||
Mfr: EEE-FK1H470XP TTI: EEE-FK1H470XP Panasonic Industry Availability: 36.900In Stock357.300 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V | 36.900In Stock357.300 On Order Expected | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | High Temp Electrolytic Capacitors | 20 % | 195 mA | 680 mOhms | - 55 C | + 105 C | 7.7 mm | FK | AEC-Q200 | Reel | |||
Mfr: UCD1J101MNL1GS TTI: UCD1J101MNL1GS Nichicon Availability: 136.500In Stock104.000 On Order Expected 31-Aug-27 Aluminum Electrolytic Capacitors - SMD 63volts 100uF AEC-Q200 | 136.500In Stock104.000 On Order Expected 31-Aug-27 | 100 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 400 mA | - 55 C | + 105 C | 10.3 mm | UCD | AEC-Q200 | Reel | ||||
Mfr: EEE-FK1C471P TTI: EEE-FK1C471P Panasonic Industry Availability: 2.000In Stock82.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 470uF 16V | 2.000In Stock82.500 On Order Expected | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | High Temp Electrolytic Capacitors | 20 % | 600 mA | 160 mOhms | - 55 C | + 105 C | 10.2 mm | FK | AEC-Q200 | Reel | |||
Mfr: UUD1V101MNL1GS TTI: UUD1V101MNL1GS Nichicon Availability: 60.500In Stock404.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 | 60.500In Stock404.000 On Order Expected | 100 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 450 mA | - 55 C | + 105 C | UUD | AEC-Q200 | Reel | |||||
Mfr: EEE-FT1C102AP TTI: EEE-FT1C102AP Panasonic Industry Availability: 42.500In Stock71.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 1000uF 16volts 10x10.2mm SMD | 42.500In Stock71.000 On Order Expected | 1000 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 2000 Hour | High Temp Electrolytic Capacitors | 20 % | 1.19 A | 60 mOhms | - 55 C | + 105 C | 10.5 mm | FT | AEC-Q200 | Reel | |||
Mfr: UCM1H101MCL1GS TTI: UCM1H101MCL1GS Nichicon Availability: 68.400In Stock78.300 On Order Expected 23-Mar-27 Aluminum Electrolytic Capacitors - SMD 50V 100uF TOL 20% AEC-Q200 | 68.400In Stock78.300 On Order Expected 23-Mar-27 | 100 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 350 mA | - 55 C | + 105 C | UCM | AEC-Q200 | Reel | |||||
Mfr: UCM1E221MCL1GS TTI: UCM1E221MCL1GS Nichicon Availability: 24.300In Stock317.700 On Order Expected Aluminum Electrolytic Capacitors - SMD 25V 220uF TOL 20% AEC-Q200 | 24.300In Stock317.700 On Order Expected | 220 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 600 mA | - 55 C | + 105 C | UCM | AEC-Q200 | Reel | |||||
Mfr: EEE-FC1V221P TTI: EEE-FC1V221P Panasonic Industry Availability: 75.000In Stock36.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 220uF 35V | 75.000In Stock36.000 On Order Expected 13-Apr-27 | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | Low Impedance Electrolytic Capacitors | 20 % | 670 mA | 150 mOhms | - 40 C | + 105 C | 10.2 mm | FC | AEC-Q200 | Reel | |||
Mfr: EEE-FK1A102P TTI: EEE-FK1A102P Panasonic Industry Availability: 49.500In Stock12.500 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 1000uF 10V | 49.500In Stock12.500 On Order Expected 13-Apr-27 | 1000 uF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 2000 Hour | High Temp Electrolytic Capacitors | 20 % | 850 mA | 80 mOhms | - 55 C | + 105 C | 10.2 mm | FK | AEC-Q200 | Reel | |||
Mfr: EEE-FK1J100P TTI: EEE-FK1J100P Panasonic Industry Availability: 189.000In StockAluminum Electrolytic Capacitors - SMD 10uF 63V | 189.000In Stock | 10 uF | 63 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | High Temp Electrolytic Capacitors | 20 % | 80 mA | 1.5 Ohms | - 55 C | + 105 C | 5.8 mm | FK | AEC-Q200 | Reel | |||
Mfr: EEE-1CA100SR TTI: EEE-1CA100SR Panasonic Industry Availability: 28.000In Stock120.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 16V | 28.000In Stock120.000 On Order Expected | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 28 mA | - 40 C | + 85 C | 5.4 mm | S | AEC-Q200 | Reel | ||||
Mfr: UWT1V100MCL1GB TTI: UWT1V100MCL1GB Nichicon Availability: 222.000In StockAluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 | 222.000In Stock | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 1000 Hour | Aluminum Electrolytic Capacitors | 20 % | 25 mA | - 55 C | + 105 C | 5.3 mm | UWT | AEC-Q200 | Reel |