Aluminum Organic Polymer Capacitors
10.326 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Industry Availability: 4.500In Stock79.200 On Order Expected Aluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 4.500In Stock79.200 On Order Expected | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1E221P TTI: EEH-ZA1E221P Panasonic Industry Availability: 4.000In Stock35.500 On Order Expected Aluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 4.000In Stock35.500 On Order Expected | 220 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
800In Stock7.200 On Order Expected 28-Dec-26 | 150 uF | 20 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
3.200In Stock10.000 On Order Expected 11-Oct-27 | 330 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.72 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
Mfr: PCF1C331MCL1GS TTI: PCF1C331MCL1GS Nichicon Availability: 4.000In StockAluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 | 4.000In Stock | 330 uF | 16 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: 16SVPF1000M TTI: 16SVPF1000M Panasonic Industry Availability: 1.600In Stock8.000 On Order Expected 05-Nov-27 Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 1.600In Stock8.000 On Order Expected 05-Nov-27 | 1000 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel | |||||
Mfr: EEH-ZA1K330P TTI: EEH-ZA1K330P Panasonic Industry Availability: 1.500In StockAluminum Organic Polymer Capacitors 33UF 80V 10X10.2 SMD | 1.500In Stock | 33 uF | 80 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.7 A | - 55 C | + 105 C | 10 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1H330XP TTI: EEH-ZA1H330XP Panasonic Industry Availability: 900In Stock31.500 On Order Expected Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 900In Stock31.500 On Order Expected | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1V470P TTI: EEH-ZC1V470P Panasonic Industry Availability: 1.000In Stock60.000 On Order Expected Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 1.000In Stock60.000 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H220P TTI: EEH-ZC1H220P Panasonic Industry Availability: 4.000In Stock13.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 4.000In Stock13.000 On Order Expected 11-Feb-27 | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1J330P TTI: EEH-ZA1J330P Panasonic Industry Availability: 5.000In Stock25.500 On Order Expected Aluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200 | 5.000In Stock25.500 On Order Expected | 33 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZA1V271V TTI: EEH-ZA1V271V Panasonic Industry Availability: 2.000In Stock10.000 On Order Expected 15-Jul-27 Aluminum Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200 | 2.000In Stock10.000 On Order Expected 15-Jul-27 | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1H470P TTI: EEH-ZC1H470P Panasonic Industry Availability: 198.500In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 198.500In Stock | 47 uF | 50 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: PCR1H121MCL2GS TTI: PCR1H121MCL2GS Nichicon Availability: 5.200In StockAluminum Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 | 5.200In Stock | 120 uF | 50 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 2.9 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | |||||
6.600In Stock | 68 uF | 32 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | SEPF | Bulk | ||||||
Mfr: 20SEQP100M TTI: 20SEQP100M Panasonic Industry Availability: 1.200In StockAluminum Organic Polymer Capacitors 20v 100uf 8x12mm | 1.200In Stock | 100 uF | 20 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 24 mOhms | 1.05 A | - 55 C | + 125 C | 8 mm | Can | SEQP | Bulk | |||||
2.500In Stock15.000 On Order Expected 25-Nov-27 | 33 uF | 20 VDC | SMD/SMT | 4.4 mm (0.173 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 27 mOhms | 3 A | - 55 C | + 105 C | 5 mm | Can | SVPG | Bag | ||||||
Mfr: PCV1J220MCL6GS TTI: PCV1J220MCL6GS Nichicon Availability: 3.500In StockAluminum Organic Polymer Capacitors 22uF 63 Volts 20% AEC-Q200 | 3.500In Stock | 22 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 37 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
5.200In Stock | 100 uF | 20 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.32 A | - 55 C | + 105 C | 8 mm | Can | SVP | Reel | ||||||
Mfr: EEH-ZA1J560V TTI: EEH-ZA1J560V Panasonic Industry Availability: 500In Stock10.000 On Order Expected 24-Jun-27 Aluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 | 500In Stock10.000 On Order Expected 24-Jun-27 | 56 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1V151P TTI: EEH-ZC1V151P Panasonic Industry Availability: 8.500In Stock24.000 On Order Expected Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 | 8.500In Stock24.000 On Order Expected | 150 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: APXG160ARA101ME61G TTI: APXG160ARA101ME61G Chemi-Con Availability: 4.000In Stock8.000 On Order Expected Aluminum Organic Polymer Capacitors 16Volts 100uF 5X6 | 4.000In Stock8.000 On Order Expected | 100 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 27 mOhms | 3 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: EEH-ZC1J470P TTI: EEH-ZC1J470P Panasonic Industry Availability: 500In Stock8.500 On Order Expected 12-Jan-27 Aluminum Organic Polymer Capacitors 63VDC 47uF 125degC AEC-Q200 | 500In Stock8.500 On Order Expected 12-Jan-27 | 47 uF | 63 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: A700V476M006ATE028 TTI: A700V476M006ATE028 KEMET Availability: 7.000In Stock11.000 On Order Expected Aluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=28 mOhms | 7.000In Stock11.000 On Order Expected | 47 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | ||||
Mfr: 25SVPF330M TTI: 25SVPF330M Panasonic Industry Availability: 1.600In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 1.600In Stock | 330 uF | 25 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel |