Cornell Dubilier - Aluminum Electrolytic Capacitors
1.660 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLPX222M100E3P3 TTI: SLPX222M100E3P3 Knowles / Illinois Capacitor Availability: 50In StockAluminum Electrolytic Capacitors - Snap In 2200uF 100V 20% 85C | 50In Stock | Aluminum Electrolytic Capacitors | Snap In | 2200 uF | 100 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 121 mOhms | 3000 Hour | ECO-S2AP222DA | |||
Mfr: 381LR471M450A052 TTI: 381LR471M450A052 Knowles / Illinois Capacitor Availability: 80In Stock320 On Order Expected 11-Dec-26 Aluminum Electrolytic Capacitors - Snap In 470uF 450V 20% | 80In Stock320 On Order Expected 11-Dec-26 | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 282 mOhms | 3000 Hour | EET-ED2W471EA | |||
Mfr: AFK476M35D16T-F TTI: AFK476M35D16T-F Knowles / Illinois Capacitor Availability: 12.000In Stock35.000 On Order Expected 04-Aug-27 Aluminum Electrolytic Capacitors - SMD 35V 47uF 6.3X5.8 AEC-Q200 | 12.000In Stock35.000 On Order Expected 04-Aug-27 | Low ESR Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: 227CKS050M TTI: 227CKS050M Knowles / Illinois Capacitor Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50V 20% | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 0.754 Ohms | 2000 Hour | ||||
Mfr: 101C153U100EE2B TTI: 101C153U100EE2B Knowles / Illinois Capacitor Availability: 504In StockAluminum Electrolytic Capacitors - Screw Terminal 15000uF 100V -10% + 75% tol | 504In Stock | Aluminum Electrolytic Capacitors | 15000 uF | 100 VDC | 44.5 mm | 130.18 mm | 17 mOhms | 5000 Hour | |||||
Mfr: 478SAK6R3M TTI: 478SAK6R3M Knowles / Illinois Capacitor Availability: 5.500In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 6.3V 20% tol. ELECTROLYTIC | 5.500In Stock | Radial | 4700 uF | 6.3 VDC | |||||||||
Mfr: 381LX332M035H012 TTI: 381LX332M035H012 Knowles / Illinois Capacitor Availability: 0In Stock2.100 On Order Expected 29-Jan-27 Aluminum Electrolytic Capacitors - Snap In 3300uF 35V 20% | 0In Stock2.100 On Order Expected 29-Jan-27 | Aluminum Electrolytic Capacitors | Snap In | 3300 uF | 35 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 121 mOhms | 3000 Hour | ECO-S1VA332BA | |||
Mfr: SLP103M035C7P3 TTI: SLP103M035C7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10000 uF | 35 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 53 mOhms | 3000 Hour | ||||
Mfr: SLP682M035A7P3 TTI: SLP682M035A7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 6800 uF | 35 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 78 mOhms | 3000 Hour | ECO-S1VA682BA | |||
Mfr: 381LQ222M200A452 TTI: 381LQ222M200A452 Knowles / Illinois Capacitor Availability: 0In Stock480 On Order Expected 27-Nov-26 Aluminum Electrolytic Capacitors - Snap In 2200uF 200V 20% | 0In Stock480 On Order Expected 27-Nov-26 | Aluminum Electrolytic Capacitors | Snap In | 2200 uF | 200 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 96 mOhms | 2000 Hour | EET-HC2D222LA EET-HC2D222EA EET-HC2W221CA | |||
Mfr: SLP471M160A3P3 TTI: SLP471M160A3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 160V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 160 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 423 mOhms | 3000 Hour | ||||
Mfr: SLPX222M080C3P3 TTI: SLPX222M080C3P3 Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 2200uF 80V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2200 uF | 80 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 151 mOhms | 3000 Hour | ||||
Mfr: AFK477M25G24T-F TTI: AFK477M25G24T-F Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - SMD 25V 470uF 10X10.2 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||||
Mfr: MLP662M050EA0A TTI: MLP662M050EA0A Knowles / Illinois Capacitor Availability: 0In Stock8 On Order Expected 16-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 6600uF 50V 20% FLATPACK | 0In Stock8 On Order Expected 16-Apr-27 | High Energy Electrolytic Capacitors | Radial | 6600 uF | 50 VDC | 51 mm | 46 mOhms | 2000 Hour | |||||
Mfr: 381LX221M200H012 TTI: 381LX221M200H012 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In SNAP-IN 220uF 200V | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 754 mOhms | 3000 Hour | ECO-S2DP221BA ECO-S2DA221BA | |||
Mfr: AFK157M2AP44T-F TTI: AFK157M2AP44T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 150uF 100V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 150 uF | 100 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 170 mOhms | 5000 Hour | |||||
Mfr: AFK687M35H32T-F TTI: AFK687M35H32T-F Knowles / Illinois Capacitor Availability: 0In Stock400 On Order Expected 05-Jan-28 Aluminum Electrolytic Capacitors - SMD 680uF 35V 20% AEC-Q200 | 0In Stock400 On Order Expected 05-Jan-28 | Low ESR Electrolytic Capacitors | 680 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 5000 Hour | |||||
Mfr: HZA336M050X16T-F TTI: HZA336M050X16T-F Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - SMD 50V 33uF 6.3x7.7mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 40 mOhms | 10000 Hour | |||||
Mfr: 106TTA100M TTI: 106TTA100M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 100V 20% | 0In Stock | Axial | 10 uF | 100 VDC | 6.3 mm (0.248 in) | 13 mm (0.512 in) | 16.579 Ohms | 2000 Hour | |||||
Mfr: 107CKR050M TTI: 107CKR050M Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 1.658 Ohms | 2000 Hour | ||||
Mfr: 477TTA063M TTI: 477TTA063M Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 13 mm (0.512 in) | 31 mm (1.22 in) | 353 mOhms | 2000 Hour | ||||
Mfr: 381LQ392M050J012 TTI: 381LQ392M050J012 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3900uF 50V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3900 uF | 50 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 106 mOhms | 2000 Hour | ||||
Mfr: AFK108M50P44VT-F TTI: AFK108M50P44VT-F Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 1000uF 50V 20% AEC-Q200 | Not Available Online | Low ESR Electrolytic Capacitors | 1000 uF | 50 VDC | 16 mm (0.63 in) | 16.8 mm (0.661 in) | 73 mOhms | 5000 Hour | |||||
Mfr: AFK226M63X16T-F TTI: AFK226M63X16T-F Knowles / Illinois Capacitor Availability: 0In Stock23.400 On Order Expected 22-Jul-27 Aluminum Electrolytic Capacitors - SMD 22uF 63V 20% AEC-Q200 | 0In Stock23.400 On Order Expected 22-Jul-27 | Low ESR Electrolytic Capacitors | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1.2 Ohms | 2000 Hour | |||||
Mfr: AFK227M50G24T-F TTI: AFK227M50G24T-F Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 220uF 10X10.2 AEC-Q200 | Not Available Online | Low ESR Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 180 mOhms | 2000 Hour |