KYOCERA - Aluminum Electrolytic Capacitors
2.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RHA0607680M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 68uF 20% +105C LS=2.5mm | 0In Stock | Radial | 68 uF | 25 VDC | 6.3 mm | 7.2 mm | 0.045 Ohms | 5000 Hours | ||||
Mfr: RHA1009271M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 270uF 20% +105C LS=5mm | 0In Stock | Radial | 270 uF | 25 VDC | 10 mm | 9.5 mm | 0.022 Ohms | 10000 Hours | ||||
Mfr: AEA1213102M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 1000uF 160uA 1.1A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 16 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AHA0810330M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 33uF 17uA 1.6A Life10000Hrs 20% +105C ESR=35mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 0.035 Ohms | 10000 Hour | ||||
Mfr: AHA0810560M040R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 40V 56uF 22uA 1.7A Life10000Hrs 20% +105C ESR=32mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 56 uF | 40 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 0.032 Ohms | 10000 Hour | ||||
Mfr: AHA1010120M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 12uF 12uA 1.4A Life10000Hrs 20% +105C ESR=80mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 12 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.08 Ohms | 10000 Hour | ||||
Mfr: AHA1010150M080R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 80V 15uF 12uA 1.6A Life10000Hrs 20% +105C ESR=70mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 15 uF | 80 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.07 Ohms | 10000 Hour | ||||
Mfr: AHA1012561M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16V 560uF 90uA 3A Life10000Hrs 20% +105C ESR=15mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 560 uF | 16 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 0.015 Ohms | 10000 Hour | ||||
Mfr: APA0606220M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 22uF 1.45A 300uA Life5000Hrs ESR=70mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 6.3 mm | 6 mm | 0.07 Ohms | 5000 Hours | |||
Mfr: APA0607221M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 220uF 2.5A 440uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 10 VDC | 6.3 mm | 7 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: AEA0810331M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 330uF 53uA 600mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: APA0809561M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 560uF 3.85A 1.12mA Life5000Hrs ESR=25mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 10 VDC | 8 mm | 9.5 mm | 0.025 Ohms | 5000 Hours | |||
Mfr: APA0812122M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 1200uF 4.45A 960uA Life5000Hrs ESR=15mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1200 uF | 4 VDC | 8 mm | 12 mm | 0.015 Ohms | 5000 Hours | |||
Mfr: AEA1213152M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 1500uF 150uA 1.1A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 1.5 mF | 10 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1213152M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 1500uF 240uA 1.1A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 1.5 mF | 16 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1616331M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 63V 330uF 208uA 1.41A Life5000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | 330 uF | 63 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | |||||
Mfr: AEA1616332M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 3300uF 528uA 1.8A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 3.3 mF | 16 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | |||||
Mfr: AEA1616682M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 6800uF 428uA 1.8A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 6.8 mF | 6.3 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | |||||
Mfr: AEA0810681M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 680uF 43uA 600mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 6.3 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: REA1626330M450B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 450V 33uF 330mA | Not Available Online | 33 uF | 450 VDC | 16 mm | 26 mm | 5000 Hours | ||||||
Mfr: REA1632102M063B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 1000uF 630uA 20% +105C LS=7.5mm | 0In Stock | Radial | 1 mF | 63 VDC | 16 mm | 32 mm | 5000 Hours | |||||
Mfr: REA1832680M450B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 450V 68uF 500mA | Not Available Online | 68 uF | 450 VDC | 18 mm | 32 mm | 5000 Hours | ||||||
Mfr: REA0611220M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 22 uF | 50 VDC | 6.3 mm | 11 mm | 3000 Hours | ||||||
Mfr: REA06112R2M160K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 2.2 uF | 160 VDC | 6.3 mm | 11 mm | 3000 Hours | ||||||
Mfr: REA0611470M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 47uF 20% +105C LS=2.5mm | 0In Stock | Radial | 47 uF | 25 VDC | 6.3 mm | 11 mm | 3000 Hours |