KYOCERA - Aluminum Electrolytic Capacitors
2.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AEF0810220M100R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 22uF 66uA Life6000Hrs 20% +105C ESR=2.7Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 22 uF | 100 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 6000 Hour | |||||
Mfr: AEF0810471M006R TTI: Not Assigned KYOCERA AVX Aluminum Electrolytic Capacitors - SMD 6.3V 470uF 84.6uA Life6000Hrs 20% +105C ESR=360mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 6000 Hour | |||||
Mfr: AEF1010470M100R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 47uF 141uA Life6000Hrs 20% +105C ESR=1.8Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 6000 Hour | |||||
Mfr: AEK0810220M100R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 22uF Life2000Hrs 20% +105C ESR=2.5Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 22 uF | 100 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: APV1012561M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 560uF 5.2A 1.12mA Life2000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 10 VDC | 10 mm | 12.5 mm | 0.018 Ohms | 2000 Hours | |||
Mfr: APV1012681M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 680uF 4.2A 2.176mA Life2000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 16 VDC | 10 mm | 12.5 mm | 0.018 Ohms | 2000 Hours | |||
Mfr: APZ0606221M006R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 220uF 2.8A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 6 mm | 0.02 Ohms | 2000 Hours | |||
Mfr: APZ0609181M016R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 180uF 2.7A 576uA Life2000Hrs ESR=25mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 9 mm | 0.025 Ohms | 2000 Hours | |||
Mfr: AEF06102R2M400R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 400V 2.2uF 135.2uA Life6000Hrs 20% +105C ESR=35Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 2.2 uF | 400 VDC | 6.3 mm (0.248 in) | 10.5 mm (0.413 in) | 6000 Hour | |||||
Mfr: AEH1213221M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 220uF 275mA Life5000Hrs 20% +125C | Not Available Online | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 0.26 Ohms | 5000 Hour | ||||
Mfr: APD1012221M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 220uF 2.4A 2.2mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 12.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: REA1321470M160B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: APA0606100M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||
Mfr: RES0816471M016B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 16V 470uF Life5000Hrs 20% +105C | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 16 mm | 7000 Hours | ||||
Mfr: RES05112R2M050B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 2.2uF Life5000Hrs 20% +105C | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 5 mm | 11 mm | 5000 Hours | ||||
Mfr: SNLH30151M450BK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450V 150uF 880mA Life3000Hrs 20% +105C ESR=1.768Ohms | Not Available Online | Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 1.237 Ohms | 3000 Hour | |||
Mfr: APD1012820M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 82uF 2.1A 820uA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 50 VDC | 10 mm | 12.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: AHC0609150M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 15UF 63V ESR=100 | Not Available Online | Aluminum Electrolytic Capacitors | 15 uF | 63 VDC | 6.3 mm (0.248 in) | 9.30 mm | 100 mOhms | 4000 Hour | ||||
Mfr: APD0606470M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 47uF 1.1A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 6 mm | 0.04 Ohms | 2000 Hours | |||
Mfr: SWRC115152M550B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | |||||||||||
Mfr: SWRD130332M550B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | |||||||||||
Mfr: SWRE157562M500B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | |||||||||||
Mfr: SWAC140683M050B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | |||||||||||
Mfr: SWAC170472M350B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | |||||||||||
Mfr: SWAD120333M080B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online |