KYOCERA - Aluminum Electrolytic Capacitors
2.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: REH1016331M035B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: RPA0808561M006B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 560 uF | 8 mm | 8 mm (0.315 in) | 5000 Hours | |||||
Mfr: REH1016471M035K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35V 470uF Life4000Hrs 20% +125C LS=5mm | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 4000 Hours | ||||
Mfr: REH1016680M120B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: REH1018220M250B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: RPF1012221M050B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12 mm (0.472 in) | 33 mOhms | 5000 Hours | |||
Mfr: RPF1012470M080B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 47 uF | 80 VDC | 10 mm | 12 mm (0.472 in) | 38 mOhms | 5000 Hours | |||
Mfr: RPF1012681M016K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 680uF 2.176mA Life5000Hrs ESR=13mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 680 uF | 16 VDC | 10 mm | 12 mm | 0.013 Ohms | 5000 Hours | |||
Mfr: RPF1013271M050B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 270 uF | 50 VDC | 10 mm | 13 mm (0.512 in) | 22 mOhms | 5000 Hours | |||
Mfr: REF1620821M050K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 820 uF | 50 VDC | 16 mm | 20 mm | 6000 Hour | ||||
Mfr: REA1626101M160B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: RHA1011221M035B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | Radial | 220 pF | 35 VDC | 10 mm | 11 mm | ||||||
Mfr: RPF0509220M035B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 22 uF | 35 VDC | 5 mm | 9 mm (0.354 in) | 110 mOhms | 5000 Hours | |||
Mfr: RPF0509221M010B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 220 uF | 10 VDC | 5 mm | 9 mm (0.354 in) | 22 mOhms | 5000 Hours | |||
Mfr: AEH0608470M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 47uF 110mA Life1000Hrs 20% +125C | Not Available Online | General Purpose Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1 Ohms | 1000 Hour | ||||
Mfr: APD0811151M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 150uF 3.1A 1.05mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 11.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APD0811560M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 56uF 1A 706uA Life2000Hrs ESR=36mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 8 mm | 11.5 mm | 0.036 Ohms | 2000 Hours | |||
Mfr: APD1012271M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 270uF 2.8A 1.89mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 12.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: AEH1012221M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 220uF 3uA Life5000Hrs 20% +125C | Not Available Online | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 2000 Hour | |||||
Mfr: AEK0608151M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16V 150uF Life2000Hrs 20% +105C ESR=680mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 150 uF | 16 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | |||||
Mfr: APZ0811101M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 100uF 2A 1mA Life2000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 8 mm | 11.5 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: AEK0810220M080R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 80V 22uF Life2000Hrs 20% +105C ESR=1.95Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 22 uF | 80 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: AEK0810331M006R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 6.3V 330uF Life2000Hrs 20% +105C ESR=300mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 330 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: AEK08136R8M400R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 400V 6.8uF Life3000Hrs 20% +105C ESR=22Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 6.8 uF | 400 VDC | 8 mm (0.315 in) | 13.5 mm (0.531 in) | 3000 Hour | |||||
Mfr: AEK1010101M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 63V 100uF Life2000Hrs 20% +105C ESR=670mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour |