Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1V221B TTI: EEU-FC1V221B Panasonic Industry Availability: 37.000In Stock201.500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200 | 37.000In Stock201.500 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | |||
Mfr: EEE-FK1C221XP TTI: EEE-FK1C221XP Panasonic Industry Availability: 88.200In Stock90.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 220uF 16V | 88.200In Stock90.000 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1H101P TTI: EEE-FK1H101P Panasonic Industry Availability: 20.000In Stock152.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 50V | 20.000In Stock152.500 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1H470XP TTI: EEE-FK1H470XP Panasonic Industry Availability: 97.200In Stock324.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V | 97.200In Stock324.000 On Order Expected | High Temp Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 680 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E101XP TTI: EEE-FK1E101XP Panasonic Industry Availability: 9.900In Stock74.700 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 25V | 9.900In Stock74.700 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E471P TTI: EEE-FK1E471P Panasonic Industry Availability: 22.000In Stock131.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 470UF 25V FK SMD | 22.000In Stock131.500 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1V221P TTI: EEE-FK1V221P Panasonic Industry Availability: 72.000In Stock82.500 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - SMD 220uF 35V | 72.000In Stock82.500 On Order Expected 18-Mar-27 | High Temp Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1V101 TTI: EEU-FC1V101 Panasonic Industry Availability: 4.400In Stock53.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V | 4.400In Stock53.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | |||
Mfr: EEH-ZA1H101P TTI: EEH-ZA1H101P Panasonic Industry Availability: 1.500In Stock77.500 On Order Expected Aluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200 | 1.500In Stock77.500 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 10000 Hours | |||
Mfr: EEE-1VA101XP TTI: EEE-1VA101XP Panasonic Industry Availability: 8.100In Stock69.300 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 35V | 8.100In Stock69.300 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | |||||
Mfr: EEE-FK1H470P TTI: EEE-FK1H470P Panasonic Industry Availability: 51.000In Stock102.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V | 51.000In Stock102.000 On Order Expected | High Temp Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 680 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1E221 TTI: EEU-FC1E221 Panasonic Industry Availability: 3.400In Stock46.400 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25V | 3.400In Stock46.400 On Order Expected 18-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | |||
Mfr: EEE-FK1C101P TTI: EEE-FK1C101P Panasonic Industry Availability: 10.000In Stock106.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 16V | 10.000In Stock106.000 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1V101P TTI: EEE-FK1V101P Panasonic Industry Availability: 18.500In Stock118.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 35V | 18.500In Stock118.500 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1H220P TTI: EEE-FK1H220P Panasonic Industry Availability: 0In Stock185.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22uF 50V | 0In Stock185.000 On Order Expected | High Temp Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 880 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1J101P TTI: EEE-FK1J101P Panasonic Industry Availability: 6.000In Stock107.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 63V FK SMD | 6.000In Stock107.000 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 350 mOhms | 2000 Hour | ||||
Mfr: EEE-FK2A220P TTI: EEE-FK2A220P Panasonic Industry Availability: 6.500In Stock69.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22uF 100V | 6.500In Stock69.000 On Order Expected | Aluminum Electrolytic Capacitors | 22 uF | 100 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.3 Ohms | 2000 Hour | ||||
Mfr: EEE-FT1H470AP TTI: EEE-FT1H470AP Panasonic Industry Availability: 13.000In Stock136.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50volts 6.3x5.8mm SMD | 13.000In Stock136.000 On Order Expected | High Temp Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 680 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1V470P TTI: EEE-FK1V470P Panasonic Industry Availability: 5.000In Stock146.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 35V | 5.000In Stock146.000 On Order Expected | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1C471P TTI: EEE-FK1C471P Panasonic Industry Availability: 1.500In Stock101.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 470uF 16V | 1.500In Stock101.000 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1V470AR TTI: EEE-FT1V470AR Panasonic Industry Availability: 2.000In Stock120.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 35volts 5x5.8mm SMD | 2.000In Stock120.000 On Order Expected | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1V561AP TTI: EEE-FT1V561AP Panasonic Industry Availability: 17.000In Stock100.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 560uF 35volts 10x10.2mm SMD | 17.000In Stock100.500 On Order Expected | High Temp Electrolytic Capacitors | 560 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1H101 TTI: EEU-FR1H101 Panasonic Industry Availability: 5.200In Stock121.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS3.5mm | 5.200In Stock121.000 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 61 mOhms | 6000 Hour | |||
Mfr: EEU-FR1H221 TTI: EEU-FR1H221 Panasonic Industry Availability: 12.600In Stock80.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 10x16mm LS5mm | 12.600In Stock80.000 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 30 mOhms | 8000 Hour | |||
Mfr: EEE-1AA101WR TTI: EEE-1AA101WR Panasonic Industry Availability: 23.000In Stock37.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 10V | 23.000In Stock37.000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 10 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour |