Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-1JHG331 TTI: ECA-1JHG331 Panasonic Industry Availability: 19.600In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 19.600In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-FC1H101P TTI: EEE-FC1H101P Panasonic Industry Availability: 34.500In StockAluminum Electrolytic Capacitors - SMD 100uF 50V | 34.500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 1000 Hour | ||||
Mfr: EEE-FP1V220AR TTI: EEE-FP1V220AR Panasonic Industry Availability: 40.000In StockAluminum Electrolytic Capacitors - SMD 22UF 35V ELECT FP SMD | 40.000In Stock | High Temp Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E101AP TTI: EEE-FK1E101AP Panasonic Industry Availability: 36.000In StockAluminum Electrolytic Capacitors - SMD 100UF 25V FK SMD | 36.000In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1E151AP TTI: EEE-FP1E151AP Panasonic Industry Availability: 11.500In StockAluminum Electrolytic Capacitors - SMD 150UF 25V ELECT FP SMD | 11.500In Stock | High Temp Electrolytic Capacitors | 150 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1C220AR TTI: EEE-FK1C220AR Panasonic Industry Availability: 11.000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V FK SMD | 11.000In Stock | High Temp Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E220AR TTI: EEE-FK1E220AR Panasonic Industry Availability: 36.000In StockAluminum Electrolytic Capacitors - SMD 22uF 25V ELECT FK SMD | 36.000In Stock | High Temp Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E680AP TTI: EEE-FK1E680AP Panasonic Industry Availability: 19.000In StockAluminum Electrolytic Capacitors - SMD 68UF 25V FK SMD | 19.000In Stock | High Temp Electrolytic Capacitors | 68 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEH-ZC1J470P TTI: EEH-ZC1J470P Panasonic Industry Availability: 500In Stock9.000 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 63VDC 47uF 125degC AEC-Q200 | 500In Stock9.000 On Order Expected 18-Jan-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 10.2 mm (0.402 in) | 40 mOhms | 4000 Hours | |||
1.000In Stock9.000 On Order Expected 18-Jan-27 | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 10 VDC | 8 mm | 6.9 mm (0.272 in) | 35 mOhms | 2000 Hours | ||||
Mfr: EEH-ZA1V101P TTI: EEH-ZA1V101P Panasonic Industry Availability: 500In Stock12.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock12.000 On Order Expected 04-Feb-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 10.5 mm (0.413 in) | 27 mOhms | 10000 Hours | |||
Mfr: EEE-HD1V100AR TTI: EEE-HD1V100AR Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V ELECT HD SMD | 1.000In Stock | High Temp Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 7.2 Ohms | 5000 Hour | ||||
Mfr: EEV-FK1H681M TTI: EEV-FK1H681M Panasonic Industry Availability: 13.750In StockAluminum Electrolytic Capacitors - SMD 680UF 50V ELECT FK SMD | 13.750In Stock | Aluminum Electrolytic Capacitors | 680 uF | 50 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 73 mOhms | 5000 Hour | ||||
Mfr: ECA-1VM471B TTI: ECA-1VM471B Panasonic Industry Availability: 35.500In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 35V ELECT M RADIAL | 35.500In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEU-FC1H221S TTI: EEU-FC1H221S Panasonic Industry Availability: 4.200In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50V | 4.200In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 12.5 mm | 15 mm | 110 mOhms | 5000 Hour | |||
Mfr: ECA-1HHG470I TTI: ECA-1HHG470I Panasonic Industry Availability: 8.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 50V RDL | 8.000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: ECA-2AHG101 TTI: ECA-2AHG101 Panasonic Industry Availability: 19.200In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 100V | 19.200In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-FC1J221X TTI: EEU-FC1J221X Panasonic Industry Availability: 1.800In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63V | 1.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 20 mm | 147 mOhms | 3000 Hour | |||
Mfr: EEU-FC1V102S TTI: EEU-FC1V102S Panasonic Industry Availability: 6.400In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200 | 6.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 16 mm | 20 mm | 29 mOhms | 5000 Hour | |||
Mfr: EEU-FR1A472L TTI: EEU-FR1A472L Panasonic Industry Availability: 9.200In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 4700uF 12x30mm LS5mm | 9.200In Stock | Low ESR Electrolytic Capacitors | Radial | 4.7 mF | 10 VDC | 12.5 mm | 30 mm | 13 mOhms | 10000 Hour | |||
Mfr: EEU-FR1V471LB TTI: EEU-FR1V471LB Panasonic Industry Availability: 11.000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 470uF 8x20mm LS 5.0mm | 11.000In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 8 mm | 20 mm | 30 mOhms | 9000 Hour | |||
Mfr: EEU-FC0J102 TTI: EEU-FC0J102 Panasonic Industry Availability: 200In Stock6.600 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3V | 200In Stock6.600 On Order Expected 14-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | |||
Mfr: EEU-FC2A330 TTI: EEU-FC2A330 Panasonic Industry Availability: 1.800In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 100V | 1.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 10 mm | 12.5 mm | 530 mOhms | 3000 Hour | |||
Mfr: ECA-1VHG472 TTI: ECA-1VHG472 Panasonic Industry Availability: 1.650In Stock2.500 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 4700UF 35V ELECT NHG RADIAL | 1.650In Stock2.500 On Order Expected 13-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: ECA-1VM331 TTI: ECA-1VM331 Panasonic Industry Availability: 2.600In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 35V | 2.600In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 12.5 mm | 2000 Hour |