Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK1V220AR TTI: EEE-FK1V220AR Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 22UF 35V FK SMD | 4.000In Stock | High Temp Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FC1V101AP TTI: EEE-FC1V101AP Panasonic Industry Availability: 31.500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V FC SMD | 31.500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 150 mOhms | 1000 Hour | ||||
Mfr: ECA-1EM102B TTI: ECA-1EM102B Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 25V ELECT M RADIAL | 2.000In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-FPC470UAR TTI: EEE-FPC470UAR Panasonic Industry Availability: 28.000In StockAluminum Electrolytic Capacitors - SMD 47UF 16V ELECT FP SMD | 28.000In Stock | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1H220 TTI: EEU-FM1H220 Panasonic Industry Availability: 15.400In Stock18.400 On Order Expected 25-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 22UF 50V FM RADIAL | 15.400In Stock18.400 On Order Expected 25-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 340 mOhms | 2000 Hour | |||
Mfr: ECA-2GHG2R2 TTI: ECA-2GHG2R2 Panasonic Industry Availability: 11.200In Stock25.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 11.200In Stock25.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 400 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEE-FPV100UAR TTI: EEE-FPV100UAR Panasonic Industry Availability: 20.000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V ELECT FP SMD | 20.000In Stock | High Temp Electrolytic Capacitors | 10 uF | 35 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 850 mOhms | 2000 Hour | ||||
Mfr: EEE-1CA101WAP TTI: EEE-1CA101WAP Panasonic Industry Availability: 45.000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V VS SMD | 45.000In Stock | High Temp Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-FK1A102AP TTI: EEE-FK1A102AP Panasonic Industry Availability: 32.500In StockAluminum Electrolytic Capacitors - SMD 1000uF 10V ELECT FK SMD | 32.500In Stock | High Temp Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1C470AP TTI: EEE-FP1C470AP Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 47UF 16V ELECT FP SMD | 2.000In Stock | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1H331B TTI: EEU-FC1H331B Panasonic Industry Availability: 18.000In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 50volts AEC-Q200 | 18.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 12 mm | 20 mm | 63 mOhms | 5000 Hour | |||
Mfr: EEU-ED2C470 TTI: EEU-ED2C470 Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 160volts AEC-Q200 | 2.000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 160 VDC | 10 mm | 20 mm | 8000 Hour | ||||
Mfr: EEU-ED2E470 TTI: EEU-ED2E470 Panasonic Industry Availability: 16.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 250volts AEC-Q200 | 16.000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: EEE-HA1H101P TTI: EEE-HA1H101P Panasonic Industry Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 100UF 50V ELECT HA SMD | 5.500In Stock | General Purpose Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-1HA330UP TTI: EEE-1HA330UP Panasonic Industry Availability: 1.000In Stock7.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 33UF 50V VS SMD | 1.000In Stock7.000 On Order Expected 18-May-27 | Aluminum Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2000 Hour | |||||
Mfr: EEE-HA1V220P TTI: EEE-HA1V220P Panasonic Industry Availability: 12.000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V | 12.000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HB0J101P TTI: EEE-HB0J101P Panasonic Industry Availability: 13.000In StockAluminum Electrolytic Capacitors - SMD 100uF 6.3V | 13.000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FK1K100XP TTI: EEE-FK1K100XP Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - SMD 10uF 80V | 900In Stock | High Temp Electrolytic Capacitors | 10 uF | 80 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2.4 Ohms | 2000 Hour | ||||
Mfr: 20SEQP100M TTI: 20SEQP100M Panasonic Industry Availability: 1.800In StockAluminum Organic Polymer Capacitors 20v 100uf 8x12mm | 1.800In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 20 VDC | 8 mm | 12 mm (0.472 in) | 24 mOhms | 1000 Hours | |||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 20 VDC | 5 mm | 4.4 mm (0.173 in) | 27 mOhms | 5000 Hours | ||||
6.600In Stock | Aluminum Polymer Capacitors | Radial | 68 uF | 32 VDC | 8 mm | 7 mm (0.276 in) | 25 mOhms | 5000 Hours | ||||
Mfr: EEU-FR1C221 TTI: EEU-FR1C221 Panasonic Industry Availability: 31.600In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 220uF 6.3x11.2mm LS2.5mm | 31.600In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | |||
Mfr: EEU-FR1A222L TTI: EEU-FR1A222L Panasonic Industry Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 2200uF 10x25mm LS5mm | 800In Stock | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 10 VDC | 10 mm | 25 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEU-FR1V152S TTI: EEU-FR1V152S Panasonic Industry Availability: 18.800In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1500uF 16x20mm LS7.5mm | 18.800In Stock | Low ESR Electrolytic Capacitors | Radial | 1.5 mF | 35 VDC | 16 mm | 20 mm | 17 mOhms | 10000 Hour | |||
Mfr: EEE-FK1K471AM TTI: EEE-FK1K471AM Panasonic Industry Availability: 2.625In Stock13.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 470UF 80V FK SMD | 2.625In Stock13.500 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 80 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 5000 Hour |