Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1V471B TTI: EEU-FC1V471B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 52 mOhms | 3000 Hour | |||
Mfr: EEU-EB1E221S TTI: EEU-EB1E221S Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200 | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 5000 Hour | ||||
Mfr: EEU-FC1H330 TTI: EEU-FC1H330 Panasonic Industry Availability: 2.200In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 50V | 2.200In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 50 VDC | 6.3 mm | 11 mm | 600 mOhms | 1000 Hour | |||
Mfr: EEU-FC1H221 TTI: EEU-FC1H221 Panasonic Industry Availability: 500In Stock5.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50V | 500In Stock5.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 20 mm | 90 mOhms | 3000 Hour | |||
Mfr: ECA-2AHG471B TTI: ECA-2AHG471B Panasonic Industry Availability: 2.000In Stock8.000 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 2.000In Stock8.000 On Order Expected 17-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEU-FC1J470B TTI: EEU-FC1J470B Panasonic Industry Availability: 9.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V | 9.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11.5 mm | 342 mOhms | 2000 Hour | |||
Mfr: ECA-1EHG471B TTI: ECA-1EHG471B Panasonic Industry Availability: 14.500In Stock28.500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 14.500In Stock28.500 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEU-FR1E101H TTI: EEU-FR1E101H Panasonic Industry Availability: 4.000In Stock8.000 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 100UF 25V 6.3X11.2 2.5MMLS | 4.000In Stock8.000 On Order Expected 14-Dec-26 | Low ESR Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | |||
Mfr: EEE-FT1C681AP TTI: EEE-FT1C681AP Panasonic Industry Availability: 2.500In StockAluminum Electrolytic Capacitors - SMD 680uF 16volts 8x10.2mm SMD | 2.500In Stock | High Temp Electrolytic Capacitors | 680 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FP0J471AP TTI: EEE-FP0J471AP Panasonic Industry Availability: 69.500In StockAluminum Electrolytic Capacitors - SMD 470UF 6.3V ELECT FP SMD | 69.500In Stock | High Temp Electrolytic Capacitors | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1E330AP TTI: EEE-FP1E330AP Panasonic Industry Availability: 15.000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V ELECT FP SMD | 15.000In Stock | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1V151AP TTI: EEE-FK1V151AP Panasonic Industry Availability: 30.500In StockAluminum Electrolytic Capacitors - SMD 150UF 35V FK SMD | 30.500In Stock | High Temp Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FK0J102GP TTI: EEE-FK0J102GP Panasonic Industry Availability: 17.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 17.000In Stock | Aluminum Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | ||||
Mfr: EEE-HA1E101XP TTI: EEE-HA1E101XP Panasonic Industry Availability: 10.800In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 10.800In Stock | General Purpose Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | |||||
Mfr: EEE-FT0J331AP TTI: EEE-FT0J331AP Panasonic Industry Availability: 17.000In StockAluminum Electrolytic Capacitors - SMD 330uF 6.3volts 6.3x5.8mm SMD | 17.000In Stock | High Temp Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1J101 TTI: EEU-FR1J101 Panasonic Industry Availability: 33.600In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 100uF 10X12mm LS:5mm Bulk Strait | 33.600In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 63 mOhms | 6000 Hour | |||
Mfr: EEE-0JA102UP TTI: EEE-0JA102UP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 1000uF 6.3V | 500In Stock | Aluminum Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEU-FC1V152 TTI: EEU-FC1V152 Panasonic Industry Availability: 750In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 35V | 750In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 35 VDC | 16 mm | 25 mm | 22 mOhms | 5000 Hour | |||
Mfr: EEE-HC1V100R TTI: EEE-HC1V100R Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V HC SMD | 1.000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 3000 Hour | |||||
Mfr: EEU-FR1V221 TTI: EEU-FR1V221 Panasonic Industry Availability: 38.200In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% L/S=3.5mm | 38.200In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | |||
Mfr: 25SVPF330M TTI: 25SVPF330M Panasonic Industry Availability: 3.600In Stock5.600 On Order Expected 22-Mar-27 Aluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 3.600In Stock5.600 On Order Expected 22-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 12.6 mm (0.496 in) | 14 mOhms | 5000 Hours | |||
Mfr: 25SEPF330M TTI: 25SEPF330M Panasonic Industry Availability: 6.000In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 6.000In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 13 mm (0.512 in) | 14 mOhms | 5000 Hours | |||
Mfr: EEE-FPV100UAR TTI: EEE-FPV100UAR Panasonic Industry Availability: 20.000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V ELECT FP SMD | 20.000In Stock | High Temp Electrolytic Capacitors | 10 uF | 35 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 850 mOhms | 2000 Hour | ||||
Mfr: EEE-1CA101WAP TTI: EEE-1CA101WAP Panasonic Industry Availability: 45.000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V VS SMD | 45.000In Stock | High Temp Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-FK1A102AP TTI: EEE-FK1A102AP Panasonic Industry Availability: 32.500In StockAluminum Electrolytic Capacitors - SMD 1000uF 10V ELECT FK SMD | 32.500In Stock | High Temp Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour |