Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-2AM101 TTI: ECA-2AM101 Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 100V | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEU-FM1V102B TTI: EEU-FM1V102B Panasonic Industry Availability: 14.000In Stock10.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 14.000In Stock10.000 On Order Expected 18-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12 mm | 25 mm | 15 mOhms | 7000 Hour | |||
Mfr: EEU-EE2D101S TTI: EEU-EE2D101S Panasonic Industry Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 200volts AEC-Q200 | 700In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 18 mm | 20 mm | 10000 Hour | ||||
Mfr: EEU-EE2W100 TTI: EEU-EE2W100 Panasonic Industry Availability: 400In Stock16.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 450volts AEC-Q200 | 400In Stock16.000 On Order Expected 18-May-27 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 450 VDC | 12.5 mm | 20 mm | 10000 Hour | ||||
Mfr: EEE-1EA470WP TTI: EEE-1EA470WP Panasonic Industry Availability: 36.000In StockAluminum Electrolytic Capacitors - SMD 47UF 25V VS SMD | 36.000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEU-FM1H102 TTI: EEU-FM1H102 Panasonic Industry Availability: 1.550In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 50V ELECT FM RADIAL | 1.550In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 16 mOhms | 7000 Hour | |||
Mfr: EEH-ZC1H470P TTI: EEH-ZC1H470P Panasonic Industry Availability: 199.000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 199.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | |||
Mfr: EEH-ZA1V271V TTI: EEH-ZA1V271V Panasonic Industry Availability: 2.000In StockAluminum Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200 | 2.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 10000 Hours | |||
800In Stock4.000 On Order Expected 06-Sep-27 | Aluminum Polymer Capacitors | SMD/SMT | 15 uF | 100 VDC | 8 mm | 11.9 mm (0.469 in) | 40 mOhms | 1000 Hours | ||||
Mfr: EEE-FT1A221AP TTI: EEE-FT1A221AP Panasonic Industry Availability: 57.000In StockAluminum Electrolytic Capacitors - SMD 220uF 10volts 6.3x5.8mm SMD | 57.000In Stock | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | ||||
Mfr: ECA-1CM100 TTI: ECA-1CM100 Panasonic Industry Availability: 7.600In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 16V | 7.600In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECA-1CM102 TTI: ECA-1CM102 Panasonic Industry Availability: 800In Stock1.800 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V | 800In Stock1.800 On Order Expected 18-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: ECA-2AM470 TTI: ECA-2AM470 Panasonic Industry Availability: 14.200In Stock4.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 100V | 14.200In Stock4.000 On Order Expected 18-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: ECA-1CM471 TTI: ECA-1CM471 Panasonic Industry Availability: 12.800In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 16V | 12.800In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: ECA-1HM101B TTI: ECA-1HM101B Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V | 6.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEU-EB1J100S TTI: EEU-EB1J100S Panasonic Industry Availability: 6.400In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 63volts AEC-Q200 | 6.400In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 5000 Hour | ||||
Mfr: EEE-FK1E221GP TTI: EEE-FK1E221GP Panasonic Industry Availability: 4.500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 4.500In Stock | High Temp Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | ||||
Mfr: EEH-ZA1V151P TTI: EEH-ZA1V151P Panasonic Industry Availability: 1.500In Stock6.000 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 | 1.500In Stock6.000 On Order Expected 18-Jan-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 10000 Hours | |||
Mfr: EEH-ZC1E221P TTI: EEH-ZC1E221P Panasonic Industry Availability: 1.500In StockAluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 1.500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hours | |||
Mfr: EEH-ZC1H220P TTI: EEH-ZC1H220P Panasonic Industry Availability: 6.000In Stock14.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 6.000In Stock14.000 On Order Expected 11-Feb-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 50 VDC | 6.3 mm | 5.8 mm (0.228 in) | 80 mOhms | 4000 Hours | |||
Mfr: EEU-FR1C152 TTI: EEU-FR1C152 Panasonic Industry Availability: 38.200In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 10x20mm LS5mm | 38.200In Stock | Low ESR Electrolytic Capacitors | Radial | 1.5 mF | 16 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | |||
Mfr: EEU-FR1V182L TTI: EEU-FR1V182L Panasonic Industry Availability: 16.100In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 12x35mm LS5mm | 16.100In Stock | Low ESR Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 12.5 mm | 35 mm | 12 mOhms | 10000 Hour | |||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 800In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 16 VDC | 10 mm | 8 mm (0.315 in) | 30 mOhms | 1000 Hours | |||
Mfr: EEF-CX0J151R TTI: EEF-CX0J151R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | ||||
Mfr: EEE-FP1C681AP TTI: EEE-FP1C681AP Panasonic Industry Availability: 12.500In StockAluminum Electrolytic Capacitors - SMD 680uF 16V ELECT FP SMD | 12.500In Stock | High Temp Electrolytic Capacitors | 680 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 60 mOhms | 2000 Hour |