Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-1AA471P TTI: EEE-1AA471P Panasonic Industry Availability: 9.500In StockAluminum Electrolytic Capacitors - SMD 470uF 10V | 9.500In Stock | Aluminum Electrolytic Capacitors | 470 uF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-1EA4R7SR TTI: EEE-1EA4R7SR Panasonic Industry Availability: 12.000In StockAluminum Electrolytic Capacitors - SMD 4.7uF 25V | 12.000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-1HA470P TTI: EEE-1HA470P Panasonic Industry Availability: 13.000In StockAluminum Electrolytic Capacitors - SMD 47uF 50V | 13.000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-HA1V101P TTI: EEE-HA1V101P Panasonic Industry Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 100uF 35V | 5.500In Stock | General Purpose Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-HA2A330P TTI: EEE-HA2A330P Panasonic Industry Availability: 9.500In StockAluminum Electrolytic Capacitors - SMD 33uF 100V | 9.500In Stock | General Purpose Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-FK1A242SQ TTI: EEE-FK1A242SQ Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - SMD 10VDC 2400uF 20% 12.5x13.5mm AEC-Q200 | 200In Stock | High Temp Electrolytic Capacitors | 2.4 mF | 10 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 2000 Hour | |||||
Mfr: EEU-HD1V681 TTI: EEU-HD1V681 Panasonic Industry Availability: 21.600In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 35volts 10x16 LS 5mm | 21.600In Stock | General Purpose Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEE-FK1E221AP TTI: EEE-FK1E221AP Panasonic Industry Availability: 8.500In StockAluminum Electrolytic Capacitors - SMD 220uF 25V ELECT FK SMD | 8.500In Stock | High Temp Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: ECE-A1HKS100I TTI: ECE-A1HKS100I Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF POLARIZED | 2.000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 6.3 mm | 5 mm | 1000 Hour | ||||
Mfr: EEE-FP1E220AR TTI: EEE-FP1E220AR Panasonic Industry Availability: 14.000In StockAluminum Electrolytic Capacitors - SMD 22uF 25V ELECT FP SMD | 14.000In Stock | High Temp Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1C100AR TTI: EEE-FP1C100AR Panasonic Industry Availability: 16.000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V ELECT FP SMD | 16.000In Stock | High Temp Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 850 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1V122B TTI: EEU-FC1V122B Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 35volts AEC-Q200 | 2.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 35 VDC | 16 mm | 20 mm | 29 mOhms | 5000 Hour | |||
Mfr: EEU-FM1A222B TTI: EEU-FM1A222B Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 4.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 10 VDC | 12 mm | 20 mm | 18 mOhms | 5000 Hour | |||
Mfr: EEE-FC1H330P TTI: EEE-FC1H330P Panasonic Industry Availability: 8.500In StockAluminum Electrolytic Capacitors - SMD 33UF 50V ELECT FC SMD | 8.500In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 600 mOhms | 1000 Hour | ||||
Mfr: EEE-HA1J470P TTI: EEE-HA1J470P Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 47uF 63V | 2.000In Stock | General Purpose Electrolytic Capacitors | 47 uF | 63 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 1000 Hour | |||||
Mfr: EEE-HA2A220UP TTI: EEE-HA2A220UP Panasonic Industry Availability: 15.000In StockAluminum Electrolytic Capacitors - SMD 22UF 100V ELECT HA SMD | 15.000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 100 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-FKV101XAP TTI: EEE-FKV101XAP Panasonic Industry Availability: 14.400In StockAluminum Electrolytic Capacitors - SMD 100UF 35V 6.3X7.7 | 14.400In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEU-TP1E471 TTI: EEU-TP1E471 Panasonic Industry Availability: 9.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 | 9.000In Stock | High Frequency Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 130 mOhms | 2000 Hour | |||
Mfr: EEU-FR1V101 TTI: EEU-FR1V101 Panasonic Industry Availability: 40.000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 100uF 20% L/S=3.5mm | 40.000In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | |||
Mfr: EEU-FR1A821 TTI: EEU-FR1A821 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 820uF 10x12mm LS5mm | 200In Stock | Low ESR Electrolytic Capacitors | Radial | 820 uF | 10 VDC | 10 mm | 12.5 mm | 43 mOhms | 6000 Hour | |||
Mfr: EEE-HD1V221AP TTI: EEE-HD1V221AP Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 220uF 35VDC 20% | 2.000In Stock | High Temp Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 800 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1H220H TTI: EEU-FC1H220H Panasonic Industry Availability: 16.000In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 50volts AEC-Q200 | 16.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 1.3 Ohms | 1000 Hour | |||
Mfr: ECA-0JM471 TTI: ECA-0JM471 Panasonic Industry Availability: 2.800In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 6.3V | 2.800In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 6.3 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: EEU-FC1E332 TTI: EEU-FC1E332 Panasonic Industry Availability: 2.400In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V | 2.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 25 VDC | 16 mm | 31 mm | 18 mOhms | 5000 Hour | |||
Mfr: ECE-A1VKA220 TTI: ECE-A1VKA220 Panasonic Industry Availability: 14.400In StockAluminum Electrolytic Capacitors - Radial Leaded 22UF 35V MINI ALUM ELECT (KA) | 14.400In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 6.3 mm | 7 mm | 1000 Hour |