Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-CX0J151XR TTI: EEF-CX0J151XR Panasonic Industry Availability: 10.500In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 12mOhm SP Polymer | 10.500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 12 mOhms | 2000 Hours | |||||
Mfr: EEE-FK1A331GP TTI: EEE-FK1A331GP Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - SMD 330uF 10V | 1.500In Stock | High Temp Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||||
Mfr: EEE-FC1V220AP TTI: EEE-FC1V220AP Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V ELECT FC SMD | 2.000In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1 Ohms | 1000 Hour | |||||
Mfr: EEE-FC1C101AP TTI: EEE-FC1C101AP Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V FC SMD | 2.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | |||||
Mfr: EEV-FK1K680Q TTI: EEV-FK1K680Q Panasonic Industry Availability: 13.000In StockAluminum Electrolytic Capacitors - SMD 68UF 80V ELECT FK SMD | 13.000In Stock | Aluminum Electrolytic Capacitors | 68 uF | 80 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 320 mOhms | 5000 Hour | |||||
Mfr: EEE-FN1J470P TTI: EEE-FN1J470P Panasonic Industry Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 63VDC 47uF 20% 250mA AEC-Q200 | 5.500In Stock | Aluminum Electrolytic Capacitors | 47 uF | 63 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 650 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FC1A471P TTI: EEE-FC1A471P Panasonic Industry Availability: 4.500In StockAluminum Electrolytic Capacitors - SMD 470uF 10V | 4.500In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | |||||
Mfr: EEE-FK1A330R TTI: EEE-FK1A330R Panasonic Industry Availability: 18.000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V FK SMD | 18.000In Stock | High Temp Electrolytic Capacitors | 33 uF | 10 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||||
Mfr: EEU-FR1A102B TTI: EEU-FR1A102B Panasonic Industry Availability: 40.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 20% L/S=5mm | 40.000In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 16 mm | 28 mOhms | 8000 Hour | ||||
Mfr: EEE-HB1V100AR TTI: EEE-HB1V100AR Panasonic Industry Availability: 5.000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V HB SMD | 5.000In Stock | General Purpose Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 2000 Hour | ||||||
Mfr: ECA-2AM470BJ TTI: ECA-2AM470BJ Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: EEU-EB1V221 TTI: EEU-EB1V221 Panasonic Industry Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200 | 800In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 15 mm | 10000 Hour | |||||
Mfr: EEE-FKJ471XSP TTI: EEE-FKJ471XSP Panasonic Industry Availability: 2.700In StockAluminum Electrolytic Capacitors - SMD 6.3volts 470uF SMD AEC-Q200 Reflow Only | 2.700In Stock | High Temp Electrolytic Capacitors | 470 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||||
Mfr: EEE-TP1H102M TTI: EEE-TP1H102M Panasonic Industry Availability: 250In Stock1.250 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - SMD 50VDC 1000uF 20% SMD AEC-Q200 High Ripple | 250In Stock1.250 On Order Expected 15-Apr-27 | Low ESR Electrolytic Capacitors | 1 mF | 50 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 78 mOhms | 3000 Hour | |||||
Mfr: EEE-FK1A102GP TTI: EEE-FK1A102GP Panasonic Industry Availability: 52.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 52.000In Stock | High Temp Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour | |||||
Mfr: EEE-TK1J331AM TTI: EEE-TK1J331AM Panasonic Industry Availability: 2.125In StockAluminum Electrolytic Capacitors - SMD 330UF 63V TK SMD | 2.125In Stock | High Temp Electrolytic Capacitors | 330 uF | 63 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 180 mOhms | 2000 Hour | |||||
Mfr: EEU-FC1H122 TTI: EEU-FC1H122 Panasonic Industry Availability: 9.250In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 50V | 9.250In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 50 VDC | 16 mm | 31 mm | 28 mOhms | 5000 Hour | ||||
Mfr: ECA-1HHG101B TTI: ECA-1HHG101B Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 50V ELECT NHG RADIAL | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: ECA-1AHG332 TTI: ECA-1AHG332 Panasonic Industry Availability: 6.700In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 10V ELECT NHG RADIAL | 6.700In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 10 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: EEU-FR1C472 TTI: EEU-FR1C472 Panasonic Industry Availability: 18.200In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 4700uF 16x25mm LS7.5mm | 18.200In Stock | Low ESR Electrolytic Capacitors | Radial | 4.7 mF | 16 VDC | 16 mm | 25 mm | 14 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1C182LB TTI: EEU-FR1C182LB Panasonic Industry Availability: 15.000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1800uF 10x25mm LS 5.0mm | 15.000In Stock | Low ESR Electrolytic Capacitors | Radial | 1.8 mF | 16 VDC | 10 mm | 25 mm | 18 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1E331B TTI: EEU-FR1E331B Panasonic Industry Availability: 59.000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 330uF 8x11mm LS 5.0mm | 59.000In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | ||||
Mfr: EEU-FC1J391 TTI: EEU-FC1J391 Panasonic Industry Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 63volts AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 63 VDC | 12.5 mm | 25 mm | 70 mOhms | 5000 Hour | ||||
Mfr: EEU-EB1H100S TTI: EEU-EB1H100S Panasonic Industry Availability: 1.800In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 1.800In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 5000 Hour | |||||
Mfr: EEE-FC1E221AP TTI: EEE-FC1E221AP Panasonic Industry Availability: 5.000In StockAluminum Electrolytic Capacitors - SMD 220UF 25V FC SMD | 5.000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour |