Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FC0J470R TTI: EEE-FC0J470R Panasonic Industry Availability: 13.000In StockAluminum Electrolytic Capacitors - SMD 47uF 6.3V | 13.000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 6.3 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1.8 Ohms | 1000 Hour | |||||
Mfr: EEU-FK1V182S TTI: EEU-FK1V182S Panasonic Industry Availability: 7.000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 20% AEC-Q200 | 7.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 16 mm | 20 mm | 26 mOhms | 5000 Hour | ||||
4.600In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 10 VDC | 10 mm | 8 mm (0.315 in) | 25 mOhms | 3000 Hours | |||||
Mfr: ECA-2AM102 TTI: ECA-2AM102 Panasonic Industry Availability: 1.250In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 100V ALUM LYTIC RADIA | 1.250In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 100 VDC | 18 mm | 35.5 mm | 2000 Hour | |||||
Mfr: EEU-FC1A102 TTI: EEU-FC1A102 Panasonic Industry Availability: 19.400In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 10volts AEC-Q200 | 19.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | ||||
Mfr: EEE-FC0J221P TTI: EEE-FC0J221P Panasonic Industry Availability: 9.000In StockAluminum Electrolytic Capacitors - SMD 220uF 6.3V | 9.000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 6.3 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | |||||
Mfr: EEE-HB1C220R TTI: EEE-HB1C220R Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V ELECT HB SMD | 4.000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: ECA-1JHG100I TTI: ECA-1JHG100I Panasonic Industry Availability: 8.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 8.000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 1000 Hour | |||||
Mfr: EEE-1VA330P TTI: EEE-1VA330P Panasonic Industry Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 33UF 35V VS SMD | 3.000In Stock | Aluminum Electrolytic Capacitors | 33 uF | 35 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2000 Hour | ||||||
Mfr: ECA-1EHG472 TTI: ECA-1EHG472 Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 25V | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 16 mm | 31.5 mm | 2000 Hour | |||||
Mfr: EEU-FC1J181 TTI: EEU-FC1J181 Panasonic Industry Availability: 5.600In StockAluminum Electrolytic Capacitors - Radial Leaded 180uF 63V | 5.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 180 uF | 63 VDC | 10 mm | 20 mm | 147 mOhms | 3000 Hour | ||||
Mfr: EEE-FN1V820UP TTI: EEE-FN1V820UP Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - SMD 35VDC 82uF 20% 240mA AEC-Q200 | 6.000In Stock | High Temp Electrolytic Capacitors | 82 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEU-FR1C471B TTI: EEU-FR1C471B Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 470uF 8x11mm LS 5.0mm | 6.000In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | ||||
Mfr: EEE-FK1E681SP TTI: EEE-FK1E681SP Panasonic Industry Availability: 3.000In Stock3.000 On Order Expected 07-Dec-26 Aluminum Electrolytic Capacitors - SMD 25volts 680uF SMD AEC-Q200 Reflow Only | 3.000In Stock3.000 On Order Expected 07-Dec-26 | High Temp Electrolytic Capacitors | 680 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||||
Mfr: EEH-ZC1H121P TTI: EEH-ZC1H121P Panasonic Industry Availability: 1.500In StockAluminum Organic Polymer Capacitors 50VDC, 120uF, SMD, Reflow Only | 1.500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 4000 Hours | ||||
Mfr: ECA-2EHG470B TTI: ECA-2EHG470B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
Mfr: EEU-FR1V331U TTI: EEU-FR1V331U Panasonic Industry Availability: 40.000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uF 20% L/S=5mm | 40.000In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 12.5 mm | 43 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1H101B TTI: EEU-FR1H101B Panasonic Industry Availability: 39.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS 5.0mm | 39.000In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 61 mOhms | 6000 Hour | ||||
Mfr: EEU-FR1C152B TTI: EEU-FR1C152B Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 10x20mm LS 5.0mm | 6.000In Stock | Low ESR Electrolytic Capacitors | Radial | 1.5 mF | 16 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1C222B TTI: EEU-FR1C222B Panasonic Industry Availability: 20.000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 12x20mm LS 5.0mm | 20.000In Stock | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 12.5 mm | 20 mm | 18 mOhms | 10000 Hour | ||||
Mfr: ECA-1CM222 TTI: ECA-1CM222 Panasonic Industry Availability: 1.200In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V | 1.200In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: ECE-A1AKS221 TTI: ECE-A1AKS221 Panasonic Industry Availability: 3.400In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 10V KS RADIAL | 3.400In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 8 mm | 5 mm | 1000 Hour | |||||
Mfr: EEE-FK1A472AM TTI: EEE-FK1A472AM Panasonic Industry Availability: 3.875In StockAluminum Electrolytic Capacitors - SMD 4700UF 10V FK SMD | 3.875In Stock | High Temp Electrolytic Capacitors | 4.7 mF | 10 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 5000 Hour | |||||
Mfr: EEE-1HA221UAP TTI: EEE-1HA221UAP Panasonic Industry Availability: 9.000In StockAluminum Electrolytic Capacitors - SMD 220UF 50V VS SMD | 9.000In Stock | High Temp Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
5.500In Stock | Aluminum Polymer Capacitors | Radial | 56 uF | 10 VDC | 6.3 mm | 6 mm (0.236 in) | 45 mOhms | 3000 Hours |