Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1V102B TTI: EEU-FR1V102B Panasonic Industry Availability: 0In Stock97.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 12x20mm LS 5.0mm | 0In Stock97.000 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEE-FK1V471AQ TTI: EEE-FK1V471AQ Panasonic Industry Availability: 0In Stock55.200 On Order Expected Aluminum Electrolytic Capacitors - SMD 470UF 35V FK SMD | 0In Stock55.200 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 5000 Hour | ||||
Mfr: EEE-FPE101XAP TTI: EEE-FPE101XAP Panasonic Industry Availability: 0In Stock47.700 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 25V ELECT FP SMD | 0In Stock47.700 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1V471 TTI: EEU-FM1V471 Panasonic Industry Availability: 0In Stock54.400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470UF 35V ELECT FM RADIAL | 0In Stock54.400 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 19 mOhms | 5000 Hour | |||
Mfr: EEU-FM1H331L TTI: EEU-FM1H331L Panasonic Industry Availability: 0In Stock54.600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 330UF 50V ELECT FM RADIAL | 0In Stock54.600 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 5000 Hour | |||
Mfr: EEU-FR1E470 TTI: EEU-FR1E470 Panasonic Industry Availability: 0In Stock70.600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 47uF 5x11mm LS2mm | 0In Stock70.600 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | |||
Mfr: EEV-FK2A470Q TTI: EEV-FK2A470Q Panasonic Industry Availability: 0In Stock29.800 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 100V | 0In Stock29.800 On Order Expected | Aluminum Electrolytic Capacitors | 47 uF | 100 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 320 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1V100R TTI: EEE-FK1V100R Panasonic Industry Availability: 0In Stock209.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 35V | 0In Stock209.000 On Order Expected | High Temp Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1V101AP TTI: EEE-FP1V101AP Panasonic Industry Availability: 0In Stock49.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 35V ELECT FP SMD | 0In Stock49.000 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEH-ZA1V470P TTI: EEH-ZA1V470P Panasonic Industry Availability: 0In Stock100.000 On Order Expected Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 0In Stock100.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 10000 Hours | |||
Mfr: EEE-FT1V331AP TTI: EEE-FT1V331AP Panasonic Industry Availability: 0In Stock297.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 330uF 35volts 8x10.2mm SMD | 0In Stock297.500 On Order Expected | High Temp Electrolytic Capacitors | 330 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEV-FK1J471M TTI: EEV-FK1J471M Panasonic Industry Availability: 0In Stock27.250 On Order Expected Aluminum Electrolytic Capacitors - SMD 470uF 63V | 0In Stock27.250 On Order Expected | Aluminum Electrolytic Capacitors | 470 uF | 63 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 82 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1V471SP TTI: EEE-FK1V471SP Panasonic Industry Availability: 0In Stock26.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 470uF SMD AEC-Q200 Reflow Only | 0In Stock26.500 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1J470 TTI: EEU-FR1J470 Panasonic Industry Availability: 0In Stock71.800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 63volt 47uF 6.3X11mm LS:2.5mm Bulk Strai | 0In Stock71.800 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 6.3 mm | 11.2 mm | 210 mOhms | 5000 Hour | |||
Mfr: ECA-1JM102 TTI: ECA-1JM102 Panasonic Industry Availability: 0In Stock8.100 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V | 0In Stock8.100 On Order Expected 07-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: ECA-2AM221 TTI: ECA-2AM221 Panasonic Industry Availability: 0In Stock5.600 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100V | 0In Stock5.600 On Order Expected 10-Jun-27 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-FC1H220P TTI: EEE-FC1H220P Panasonic Industry Availability: 0In Stock99.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22UF 50V ELECT FC SMD | 0In Stock99.000 On Order Expected | Low Impedance Electrolytic Capacitors | 22 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 700 mOhms | 1000 Hour | ||||
Mfr: EEU-FR1V152L TTI: EEU-FR1V152L Panasonic Industry Availability: 0In Stock49.300 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1500uF 12x30mm LS5mm | 0In Stock49.300 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 1.5 mF | 35 VDC | 12.5 mm | 30 mm | 13 mOhms | 10000 Hour | |||
Mfr: EEU-FR1E471B TTI: EEU-FR1E471B Panasonic Industry Availability: 0In Stock69.500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 10x12mm LS 5.0mm | 0In Stock69.500 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 43 mOhms | 6000 Hour | |||
Mfr: EEE-FK1H331AQ TTI: EEE-FK1H331AQ Panasonic Industry Availability: 0In Stock6.400 On Order Expected 07-Jan-28 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 0In Stock6.400 On Order Expected 07-Jan-28 | High Temp Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 5000 Hour | ||||
Mfr: EEE-1AA101SP TTI: EEE-1AA101SP Panasonic Industry Availability: 0In Stock47.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 10V | 0In Stock47.000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-1VA331P TTI: EEE-1VA331P Panasonic Industry Availability: 0In Stock1.000 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - SMD 330uF 35V | 0In Stock1.000 On Order Expected 12-Apr-27 | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEV-FK1K471M TTI: EEV-FK1K471M Panasonic Industry Availability: 0In Stock40.375 On Order Expected Aluminum Electrolytic Capacitors - SMD 470UF 80V ELECT FK SMD | 0In Stock40.375 On Order Expected | Aluminum Electrolytic Capacitors | 470 uF | 80 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 2000 Hour | ||||
Mfr: EEE-HB1H100P TTI: EEE-HB1H100P Panasonic Industry Availability: 0In Stock63.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 10uF 50V | 0In Stock63.000 On Order Expected 13-Apr-27 | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
0In Stock19.200 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 10 mm | 12.6 mm (0.496 in) | 20 mOhms | 5000 Hours |