Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FT1H221GP TTI: EEE-FT1H221GP Panasonic Industry Availability: 0In Stock24.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 50volts 220uf | 0In Stock24.000 On Order Expected | High Temp Electrolytic Capacitors | 220 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 180 mOhms | 5000 Hour | ||||
Mfr: EEE-FT0J152AP TTI: EEE-FT0J152AP Panasonic Industry Availability: 0In Stock35.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 1500uF 6.3volts 8x10.2mm SMD | 0In Stock35.500 On Order Expected | High Temp Electrolytic Capacitors | 1.5 mF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEV-FK1V102M TTI: EEV-FK1V102M Panasonic Industry Availability: 0In Stock30.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 1000uF 35V | 0In Stock30.000 On Order Expected | Aluminum Electrolytic Capacitors | 1 mF | 35 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 35 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1J101B TTI: EEU-FR1J101B Panasonic Industry Availability: 0In Stock29.000 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 63volt 100uF 10X12mm LS:5mm Ammo Straigh | 0In Stock29.000 On Order Expected 14-Dec-26 | Low ESR Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 63 mOhms | 6000 Hour | |||
Mfr: EEH-ZC1V151P TTI: EEH-ZC1V151P Panasonic Industry Availability: 0In Stock35.000 On Order Expected Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 | 0In Stock35.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hours | |||
Mfr: EEE-0JA101SP TTI: EEE-0JA101SP Panasonic Industry Availability: 0In Stock36.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 6.3V | 0In Stock36.000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-HA1H221P TTI: EEE-HA1H221P Panasonic Industry Availability: 0In Stock39.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 220UF 50V ELECT HA SMD | 0In Stock39.500 On Order Expected | General Purpose Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-1HA470XP TTI: EEE-1HA470XP Panasonic Industry Availability: 0In Stock23.400 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V | 0In Stock23.400 On Order Expected | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | |||||
Mfr: EEE-FC1V100R TTI: EEE-FC1V100R Panasonic Industry Availability: 0In Stock139.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 35V | 0In Stock139.000 On Order Expected | Low Impedance Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1.8 Ohms | 1000 Hour | ||||
Mfr: ECA-1VM101 TTI: ECA-1VM101 Panasonic Industry Availability: 0In Stock36.200 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V | 0In Stock36.200 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: ECA-1EHG101 TTI: ECA-1EHG101 Panasonic Industry Availability: 0In Stock23.800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25V | 0In Stock23.800 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: ECA-1HHG332 TTI: ECA-1HHG332 Panasonic Industry Availability: 0In Stock1.600 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 50V | 0In Stock1.600 On Order Expected 18-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 50 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: EEV-FK1E222M TTI: EEV-FK1E222M Panasonic Industry Aluminum Electrolytic Capacitors - SMD 2200uF 25V | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 25 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 35 mOhms | 5000 Hour | ||||
Mfr: EEE-FC1H470P TTI: EEE-FC1H470P Panasonic Industry Availability: 0In Stock41.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V | 0In Stock41.000 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 1000 Hour | ||||
Mfr: EEE-FK1A151AP TTI: EEE-FK1A151AP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 150UF 10V FK SMD | 0In Stock | High Temp Electrolytic Capacitors | 150 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1V471SP TTI: EEE-FK1V471SP Panasonic Industry Availability: 0In Stock26.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 470uF SMD AEC-Q200 Reflow Only | 0In Stock26.500 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1J470 TTI: EEU-FR1J470 Panasonic Industry Availability: 0In Stock71.800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 63volt 47uF 6.3X11mm LS:2.5mm Bulk Strai | 0In Stock71.800 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 6.3 mm | 11.2 mm | 210 mOhms | 5000 Hour | |||
Mfr: ECA-1JM102 TTI: ECA-1JM102 Panasonic Industry Availability: 0In Stock8.100 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V | 0In Stock8.100 On Order Expected 07-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: ECA-2AM221 TTI: ECA-2AM221 Panasonic Industry Availability: 0In Stock5.600 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100V | 0In Stock5.600 On Order Expected 10-Jun-27 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-FC1H220P TTI: EEE-FC1H220P Panasonic Industry Availability: 0In Stock99.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22UF 50V ELECT FC SMD | 0In Stock99.000 On Order Expected | Low Impedance Electrolytic Capacitors | 22 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 700 mOhms | 1000 Hour | ||||
Mfr: EEU-FR1V152L TTI: EEU-FR1V152L Panasonic Industry Availability: 0In Stock49.300 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1500uF 12x30mm LS5mm | 0In Stock49.300 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 1.5 mF | 35 VDC | 12.5 mm | 30 mm | 13 mOhms | 10000 Hour | |||
Mfr: EEU-FR1E471B TTI: EEU-FR1E471B Panasonic Industry Availability: 0In Stock69.500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 10x12mm LS 5.0mm | 0In Stock69.500 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 43 mOhms | 6000 Hour | |||
Mfr: EEE-FK1H331AQ TTI: EEE-FK1H331AQ Panasonic Industry Availability: 0In Stock6.400 On Order Expected 07-Jan-28 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 0In Stock6.400 On Order Expected 07-Jan-28 | High Temp Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 5000 Hour | ||||
Mfr: EEE-1AA101SP TTI: EEE-1AA101SP Panasonic Industry Availability: 0In Stock47.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 10V | 0In Stock47.000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-1VA331P TTI: EEE-1VA331P Panasonic Industry Availability: 0In Stock1.000 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - SMD 330uF 35V | 0In Stock1.000 On Order Expected 12-Apr-27 | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour |