Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK1C331P TTI: EEE-FK1C331P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 330uF 16V | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||||
Mfr: 16SVPE180M TTI: 16SVPE180M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 180uF ESR 11mohm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 9.9 mm (0.39 in) | 11 mOhms | 2000 Hours | ||||
Mfr: 16SVPF560M TTI: 16SVPF560M Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 560uF ESR 14mohm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 16 VDC | 8 mm | 11.9 mm (0.469 in) | 14 mOhms | 5000 Hours | ||||
Mfr: EEH-ZA1J820P TTI: EEH-ZA1J820P Panasonic Industry Availability: 0In Stock12.000 On Order Expected 11-Mar-27 Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 0In Stock12.000 On Order Expected 11-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm | 10.5 mm (0.413 in) | 30 mOhms | 10000 Hours | ||||
Mfr: 16SVPC100M TTI: 16SVPC100M Panasonic Industry Availability: 0In Stock37.000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm | 0In Stock37.000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 5.9 mm (0.232 in) | 24 mOhms | 2000 Hours | ||||
Mfr: EEF-CX1V220R TTI: EEF-CX1V220R Panasonic Industry Availability: 0In Stock14.000 On Order Expected 21-May-27 Aluminum Organic Polymer Capacitors 22UF 35V 7.3X4.3X1.9 SMD | 0In Stock14.000 On Order Expected 21-May-27 | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 7.3 mm (0.287 in) | 40 mOhms | 2000 Hours | |||||
Mfr: EEE-FKE101XAP TTI: EEE-FKE101XAP Panasonic Industry Availability: 0In Stock36.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - SMD 100UF 25V FK SMD | 0In Stock36.000 On Order Expected 11-Feb-27 | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||||
Mfr: EEE-TK1J221AQ TTI: EEE-TK1J221AQ Panasonic Industry Availability: 0In Stock800 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - SMD 220UF 63V TK SMD | 0In Stock800 On Order Expected 01-Feb-27 | High Temp Electrolytic Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 260 mOhms | 2000 Hour | |||||
Mfr: EEE-0JA101WR TTI: EEE-0JA101WR Panasonic Industry Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - SMD 100UF 6.3V VS SMD | 0In Stock10.000 On Order Expected 11-Feb-27 | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEE-1CA221P TTI: EEE-1CA221P Panasonic Industry Availability: 0In Stock9.000 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - SMD 220uF 16V | 0In Stock9.000 On Order Expected 30-Nov-26 | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEE-FC1V470P TTI: EEE-FC1V470P Panasonic Industry Availability: 0In Stock80.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 35V | 0In Stock80.000 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 35 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | |||||
Mfr: ECA-1VHG470 TTI: ECA-1VHG470 Panasonic Industry Availability: 0In Stock20.000 On Order Expected 10-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35V | 0In Stock20.000 On Order Expected 10-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 1000 Hour | |||||
Mfr: EEV-TG1H331Q TTI: EEV-TG1H331Q Panasonic Industry Availability: 0In Stock4.000 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - SMD 330uF 50V | 0In Stock4.000 On Order Expected 01-Feb-27 | Low ESR Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 230 mOhms | 2000 Hour | |||||
Mfr: EEE-HB1V330AP TTI: EEE-HB1V330AP Panasonic Industry Availability: 0In Stock8.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 33UF 35V HB SMD | 0In Stock8.000 On Order Expected 18-May-27 | Aluminum Electrolytic Capacitors | 33 uF | 35 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2000 Hour | ||||||
Mfr: EEE-FK1C331AP TTI: EEE-FK1C331AP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 330UF 16V FK SMD | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||||
Mfr: EEE-HB1H4R7R TTI: EEE-HB1H4R7R Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HB Series 105c | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEH-ZS1H221P TTI: EEH-ZS1H221P Panasonic Industry Availability: 0In Stock31.000 On Order Expected Aluminum Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 | 0In Stock31.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 16.5 mm (0.65 in) | 13 mOhms | 4000 Hours | ||||
Mfr: EEE-FN1H220UR TTI: EEE-FN1H220UR Panasonic Industry Aluminum Electrolytic Capacitors - SMD 50VDC 22uF 20% 85mA AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 22 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 1520 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: ECA-1CHG102 TTI: ECA-1CHG102 Panasonic Industry Availability: 0In Stock800 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V | 0In Stock800 On Order Expected 14-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: EEV-FK0J682M TTI: EEV-FK0J682M Panasonic Industry Availability: 0In Stock9.375 On Order Expected 08-Jul-27 Aluminum Electrolytic Capacitors - SMD 6800UF 6.3V ELECT FK SMD | 0In Stock9.375 On Order Expected 08-Jul-27 | Aluminum Electrolytic Capacitors | 6.8 mF | 6.3 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 2000 Hour | |||||
Mfr: EEE-2AA100UP TTI: EEE-2AA100UP Panasonic Industry Availability: 0In Stock37.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10UF 100V VS SMD | 0In Stock37.000 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2000 Hour | ||||||
Mfr: ECA-2AHG101B TTI: ECA-2AHG101B Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: EEE-1VA470P TTI: EEE-1VA470P Panasonic Industry Availability: 0In Stock10.000 On Order Expected 11-Mar-27 Aluminum Electrolytic Capacitors - SMD 47uF 35V | 0In Stock10.000 On Order Expected 11-Mar-27 | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2000 Hour | ||||||
Mfr: EEE-TG1H470UP TTI: EEE-TG1H470UP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 47UF 50V ELECT TG SMD | 0In Stock | Low ESR Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 75 mOhms | 2000 Hour | |||||
Mfr: ECA-2WHG4R7 TTI: ECA-2WHG4R7 Panasonic Industry Availability: 0In Stock9.600 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 450V | 0In Stock9.600 On Order Expected 18-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 450 VDC | 10 mm | 20 mm | 2000 Hour |