Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVPF180M TTI: 16SVPF180M Panasonic Industry Availability: 0In Stock5.000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 0In Stock5.000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 5.9 mm (0.232 in) | 22 mOhms | 5000 Hours | ||||
Mfr: EEE-FK1K101AQ TTI: EEE-FK1K101AQ Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | |||||
Mfr: EEE-FT1V681UP TTI: EEE-FT1V681UP Panasonic Industry Availability: 0In Stock3.000 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - SMD 35VDC 680uF10x10.2mm SMD AEC-Q200 | 0In Stock3.000 On Order Expected 14-Dec-26 | High Temp Electrolytic Capacitors | 680 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | |||||
Mfr: ECA-2AHG221 TTI: ECA-2AHG221 Panasonic Industry Availability: 0In Stock1.100 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100V | 0In Stock1.100 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
Mfr: ECA-2GHG4R7B TTI: ECA-2GHG4R7B Panasonic Industry Availability: 0In Stock20.000 On Order Expected 04-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock20.000 On Order Expected 04-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 400 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: EEE-0JA331XP TTI: EEE-0JA331XP Panasonic Industry Availability: 0In Stock9.000 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - SMD 330UF 6.3V VS SMD | 0In Stock9.000 On Order Expected 12-Apr-27 | Aluminum Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | ||||||
Mfr: EEE-1CA101P TTI: EEE-1CA101P Panasonic Industry Availability: 0In Stock8.000 On Order Expected 15-Mar-27 Aluminum Electrolytic Capacitors - SMD 100uF 16V | 0In Stock8.000 On Order Expected 15-Mar-27 | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||||
Mfr: EEE-TG1H100P TTI: EEE-TG1H100P Panasonic Industry Availability: 0In Stock3.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 10UF 50V ELECT TG SMD | 0In Stock3.000 On Order Expected 13-Apr-27 | Low ESR Electrolytic Capacitors | 10 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 1.6 Ohms | 1000 Hour | |||||
Mfr: 16SVPT100M TTI: 16SVPT100M Panasonic Industry Availability: 0In Stock20.000 On Order Expected Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 24mOhm 2490mA | 0In Stock20.000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 6.4 mm (0.252 in) | 24 mOhms | 20000 Hours | ||||
Mfr: 16SVPC100M TTI: 16SVPC100M Panasonic Industry Availability: 0In Stock37.000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm | 0In Stock37.000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 5.9 mm (0.232 in) | 24 mOhms | 2000 Hours | ||||
Mfr: EEF-CX1V220R TTI: EEF-CX1V220R Panasonic Industry Availability: 0In Stock14.000 On Order Expected 21-May-27 Aluminum Organic Polymer Capacitors 22UF 35V 7.3X4.3X1.9 SMD | 0In Stock14.000 On Order Expected 21-May-27 | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 7.3 mm (0.287 in) | 40 mOhms | 2000 Hours | |||||
Mfr: EEE-FKE101XAP TTI: EEE-FKE101XAP Panasonic Industry Availability: 0In Stock36.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - SMD 100UF 25V FK SMD | 0In Stock36.000 On Order Expected 11-Feb-27 | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||||
Mfr: EEE-TK1J221AQ TTI: EEE-TK1J221AQ Panasonic Industry Availability: 0In Stock800 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - SMD 220UF 63V TK SMD | 0In Stock800 On Order Expected 01-Feb-27 | High Temp Electrolytic Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 260 mOhms | 2000 Hour | |||||
Mfr: EEE-0JA101WR TTI: EEE-0JA101WR Panasonic Industry Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - SMD 100UF 6.3V VS SMD | 0In Stock10.000 On Order Expected 11-Feb-27 | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEE-1CA221P TTI: EEE-1CA221P Panasonic Industry Availability: 0In Stock9.000 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - SMD 220uF 16V | 0In Stock9.000 On Order Expected 30-Nov-26 | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEE-FC1V470P TTI: EEE-FC1V470P Panasonic Industry Availability: 0In Stock80.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 35V | 0In Stock80.000 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 35 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | |||||
Mfr: ECA-1VHG470 TTI: ECA-1VHG470 Panasonic Industry Availability: 0In Stock20.000 On Order Expected 10-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35V | 0In Stock20.000 On Order Expected 10-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 1000 Hour | |||||
Mfr: EEV-TG1H331Q TTI: EEV-TG1H331Q Panasonic Industry Availability: 0In Stock4.000 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - SMD 330uF 50V | 0In Stock4.000 On Order Expected 01-Feb-27 | Low ESR Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 230 mOhms | 2000 Hour | |||||
Mfr: EEE-HB1V330AP TTI: EEE-HB1V330AP Panasonic Industry Availability: 0In Stock8.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 33UF 35V HB SMD | 0In Stock8.000 On Order Expected 18-May-27 | Aluminum Electrolytic Capacitors | 33 uF | 35 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2000 Hour | ||||||
Mfr: EEE-FK1C331AP TTI: EEE-FK1C331AP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 330UF 16V FK SMD | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||||
Mfr: EEE-HB1H4R7R TTI: EEE-HB1H4R7R Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HB Series 105c | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEH-ZS1H221P TTI: EEH-ZS1H221P Panasonic Industry Availability: 0In Stock31.000 On Order Expected Aluminum Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 | 0In Stock31.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 16.5 mm (0.65 in) | 13 mOhms | 4000 Hours | ||||
Mfr: EEE-FN1H220UR TTI: EEE-FN1H220UR Panasonic Industry Aluminum Electrolytic Capacitors - SMD 50VDC 22uF 20% 85mA AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 22 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 1520 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FK1K331AM TTI: EEE-FK1K331AM Panasonic Industry Availability: 0In Stock2.500 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 0In Stock2.500 On Order Expected 18-Mar-27 | High Temp Electrolytic Capacitors | 330 uF | 80 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 170 mOhms | 5000 Hour | |||||
Mfr: EEU-FM1V680 TTI: EEU-FM1V680 Panasonic Industry Availability: 0In Stock18.200 On Order Expected 30-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 68UF 35V FM RADIAL | 0In Stock18.200 On Order Expected 30-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 68 uF | 35 VDC | 6 mm | 11 mm | 130 mOhms | 2000 Hour |