Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1J331B TTI: EEU-FC1J331B Panasonic Industry Availability: 0In Stock18.000 On Order Expected 30-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 330uF 63volts AEC-Q200 | 0In Stock18.000 On Order Expected 30-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 12.5 mm | 20 mm | 85 mOhms | 5000 Hour | |||
Mfr: EEU-FR1H121L TTI: EEU-FR1H121L Panasonic Industry Availability: 0In Stock35.400 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 120uF 8x15mm LS3.5mm | 0In Stock35.400 On Order Expected 15-Apr-27 | Low ESR Electrolytic Capacitors | Radial | 120 uF | 50 VDC | 8 mm | 15 mm | 45 mOhms | 8000 Hour | |||
Mfr: EEU-FR1E471Y TTI: EEU-FR1E471Y Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 8x15mm LS3.5mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 15 mm | 41 mOhms | 8000 Hour | |||
Mfr: EEE-FK1V151P TTI: EEE-FK1V151P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 150uF 35V | 0In Stock | High Temp Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-HB1H3R3R TTI: EEE-HB1H3R3R Panasonic Industry Availability: 0In Stock10.000 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - SMD 3.3UF 50V ELECT HB SMD | 0In Stock10.000 On Order Expected 01-Feb-27 | Aluminum Electrolytic Capacitors | 3.3 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: ECA-1VM222 TTI: ECA-1VM222 Panasonic Industry Availability: 0In Stock500 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V | 0In Stock500 On Order Expected 14-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEH-ZK1V331V TTI: EEH-ZK1V331V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 330uf AEC-Q200 10 x 10.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | |||
Mfr: EEU-FS1E222B TTI: EEU-FS1E222B Panasonic Industry Availability: 0In Stock14.500 On Order Expected 29-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 10000H 12.5x25mm | 0In Stock14.500 On Order Expected 29-Apr-27 | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 12.5 mm | 25 mm | 15 mOhms | 10000 Hour | |||
Mfr: EEH-ZS1J151P TTI: EEH-ZS1J151P Panasonic Industry Availability: 0In Stock3.750 On Order Expected 03-May-27 Aluminum Organic Polymer Capacitors 63VDC 150uF 125degC Hybrid Cap AEC-Q200 | 0In Stock3.750 On Order Expected 03-May-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 16.5 mm (0.65 in) | 15 mOhms | 4000 Hours | |||
Mfr: EEE-FT1V101AV TTI: EEE-FT1V101AV Panasonic Industry Availability: 0In Stock5.000 On Order Expected 22-Oct-26 Aluminum Electrolytic Capacitors - SMD 35VDC 100uF 20% Anti-Vibe AEC-Q200 | 0In Stock5.000 On Order Expected 22-Oct-26 | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEE-FPC101XAP TTI: EEE-FPC101XAP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100UF 16V ELECT FP SMD | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEU-EB1E470SH TTI: EEU-EB1E470SH Panasonic Industry Availability: 0In Stock4.000 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 25volts AEC-Q200 | 0In Stock4.000 On Order Expected 18-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 5000 Hour | ||||
Mfr: EEE-FK1C221AP TTI: EEE-FK1C221AP Panasonic Industry Availability: 0In Stock40.000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 220UF 16V FK SMD | 0In Stock40.000 On Order Expected 21-Jan-27 | High Temp Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1J470B TTI: EEU-FR1J470B Panasonic Industry Availability: 0In Stock34.000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volt 47uF 6X11.2mm LS:2.5mm Ammo Crimp | 0In Stock34.000 On Order Expected 21-Jan-27 | Low ESR Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 6.3 mm | 11.2 mm | 210 mOhms | 5000 Hour | |||
0In Stock14.000 On Order Expected 15-Nov-27 | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 20 VDC | 8 mm | 6.9 mm (0.272 in) | 45 mOhms | 2000 Hours | ||||
0In Stock8.000 On Order Expected 15-Nov-27 | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 50 VDC | 6.3 mm | 5.9 mm (0.232 in) | 40 mOhms | 5000 Hours | ||||
Mfr: 20SVPF56MX TTI: 20SVPF56MX Panasonic Industry Availability: 0In Stock70.500 On Order Expected 09-Aug-27 Aluminum Organic Polymer Capacitors 20volts 56uF ESR 30mohm | 0In Stock70.500 On Order Expected 09-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 20 VDC | 5 mm | 5.9 mm (0.232 in) | 30 mOhms | 5000 Hours | |||
0In Stock22.000 On Order Expected 07-Oct-27 | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 8 mm | 11.9 mm (0.469 in) | 20 mOhms | 2000 Hours | ||||
Mfr: EEF-CX0J221R TTI: EEF-CX0J221R Panasonic Industry Availability: 0In Stock24.500 On Order Expected Aluminum Organic Polymer Capacitors 220uF 6.3volt | 0In Stock24.500 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | ||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 25 VDC | 10 mm | 12.6 mm (0.496 in) | 28 mOhms | 2000 Hours | ||||
Mfr: ECA-1JHG471 TTI: ECA-1JHG471 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 63V ELECT NHG RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: ECA-1EHG221 TTI: ECA-1EHG221 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: ECA-1EM101I TTI: ECA-1EM101I Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 25V ELECT M RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: EEU-FR1E151 TTI: EEU-FR1E151 Panasonic Industry Availability: 0In Stock25.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 150uF 6.3x11.2mm LS2.5mm | 0In Stock25.000 On Order Expected 18-Jan-27 | Low ESR Electrolytic Capacitors | Radial | 150 uF | 25 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | |||
Mfr: EEU-FR1E681B TTI: EEU-FR1E681B Panasonic Industry Availability: 0In Stock42.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 680uF 10x16mm LS 5.0mm | 0In Stock42.000 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 16 mm | 28 mOhms | 8000 Hour |