Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock14.000 On Order Expected 15-Nov-27 | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 20 VDC | 8 mm | 6.9 mm (0.272 in) | 45 mOhms | 2000 Hours | ||||
0In Stock8.000 On Order Expected 15-Nov-27 | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 50 VDC | 6.3 mm | 5.9 mm (0.232 in) | 40 mOhms | 5000 Hours | ||||
Mfr: EEH-ZA1V151V TTI: EEH-ZA1V151V Panasonic Industry Availability: 0In Stock10.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock10.000 On Order Expected 08-Apr-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 10000 Hours | |||
Mfr: EEH-ZA1J220XP TTI: EEH-ZA1J220XP Panasonic Industry Availability: 0In Stock18.000 On Order Expected 11-Mar-27 Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 0In Stock18.000 On Order Expected 11-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 10000 Hours | |||
Mfr: EEE-FP1C331AP TTI: EEE-FP1C331AP Panasonic Industry Availability: 0In Stock16.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - SMD 330uF 16V ELECT FP SMD | 0In Stock16.000 On Order Expected 11-Feb-27 | High Temp Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
0In Stock | General Purpose Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: 16SVPF180M TTI: 16SVPF180M Panasonic Industry Availability: 0In Stock5.000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 0In Stock5.000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 5.9 mm (0.232 in) | 22 mOhms | 5000 Hours | |||
Mfr: EEE-FK1K101AQ TTI: EEE-FK1K101AQ Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | ||||
Mfr: EEE-FT1V681UP TTI: EEE-FT1V681UP Panasonic Industry Availability: 0In Stock3.000 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - SMD 35VDC 680uF10x10.2mm SMD AEC-Q200 | 0In Stock3.000 On Order Expected 14-Dec-26 | High Temp Electrolytic Capacitors | 680 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | ||||
Mfr: ECA-2AHG221 TTI: ECA-2AHG221 Panasonic Industry Availability: 0In Stock1.100 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100V | 0In Stock1.100 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: ECA-2GHG4R7B TTI: ECA-2GHG4R7B Panasonic Industry Availability: 0In Stock20.000 On Order Expected 04-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock20.000 On Order Expected 04-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 400 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEE-0JA331XP TTI: EEE-0JA331XP Panasonic Industry Availability: 0In Stock9.000 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - SMD 330UF 6.3V VS SMD | 0In Stock9.000 On Order Expected 12-Apr-27 | Aluminum Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | |||||
Mfr: EEE-1CA101P TTI: EEE-1CA101P Panasonic Industry Availability: 0In Stock8.000 On Order Expected 15-Mar-27 Aluminum Electrolytic Capacitors - SMD 100uF 16V | 0In Stock8.000 On Order Expected 15-Mar-27 | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | |||||
Mfr: EEE-TG1H100P TTI: EEE-TG1H100P Panasonic Industry Availability: 0In Stock3.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 10UF 50V ELECT TG SMD | 0In Stock3.000 On Order Expected 13-Apr-27 | Low ESR Electrolytic Capacitors | 10 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 1.6 Ohms | 1000 Hour | ||||
Mfr: 16SVPT100M TTI: 16SVPT100M Panasonic Industry Availability: 0In Stock20.000 On Order Expected Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 24mOhm 2490mA | 0In Stock20.000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 6.4 mm (0.252 in) | 24 mOhms | 20000 Hours | |||
0In Stock2.500 On Order Expected 27-Sep-27 | Aluminum Polymer Capacitors | SMD/SMT | 15 uF | 25 VDC | 5 mm | 4.4 mm (0.173 in) | 30 mOhms | 5000 Hours | ||||
Mfr: EEF-HX0E471R4 TTI: EEF-HX0E471R4 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 7.3 mm (0.287 in) | 4.5 mOhms | 1000 Hours | ||||
Mfr: EEE-FT1E821GP TTI: EEE-FT1E821GP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25volts 820uf | 0In Stock | High Temp Electrolytic Capacitors | 820 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 5000 Hour | ||||
Mfr: EEE-TC1V470XP TTI: EEE-TC1V470XP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35volts 47uf 6.3x7.7mm | 0In Stock | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 450 mOhms | 2000 Hour | ||||
Mfr: EEF-HX1C470R TTI: EEF-HX1C470R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 16volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 16 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hours | ||||
Mfr: EEH-ZC1H121V TTI: EEH-ZC1H121V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 50volts Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 4000 Hours | |||
Mfr: EEH-ZK1E271V TTI: EEH-ZK1E271V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 25 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hours | |||
Mfr: EEU-TP1V221L TTI: EEU-TP1V221L Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200 | Not Available Online | High Frequency Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 20 mm | 67 mOhms | 1000 Hour | |||
Mfr: EEU-TP1V222 TTI: EEU-TP1V222 Panasonic Industry Availability: 0In Stock3.300 On Order Expected 04-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35volts AEC-Q200 | 0In Stock3.300 On Order Expected 04-Mar-27 | High Frequency Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 18 mm | 31.5 mm | 16 mOhms | 2000 Hour | |||
Mfr: EEF-GX0D471R TTI: EEF-GX0D471R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 3 mOhms | 2000 Hours |